USD
Print Print this page
 
KEMET
FA Series
KEMET
FLLD3 Series
 
KEMET
FLLD4 Series
  • Images

FLLD3 Series

High Performance Chassis Mount Three-Phase Filters

KEMET

The three-phase filters are general-purpose, compact and slim, with terminal blocks for quick installation in industrial equipment. They are optimized in geometry, with high insertion-loss characteristics.

Features
  • EMI filters
  • High performance
  • Chassis mount
Applications :
  • Switch-mode power supplies
  • Servo drivers
  • Robotics
  • Regenerative drives
  • Battery chargers
  • Inverters
Specifications
  • Current:7A ~ 1.6kA
  • Filter Type:Three Phase (Delta)
  • Frequency - Operating:50/60Hz
  • Mounting Type:Chassis Mount
  • Voltage - Rated AC (Phase to Ground/Neutral):305V
  • Voltage - Rated AC (Phase to Phase):530V
Parts

View in Parametric Search

FLLD3007AMHT3FLLD3007AMHT3LINE FILTER 7A CHASS MNT Three Phase (Delta)Single Stage--RoHS
FLLD3042AMHT3FLLD3042AMHT3LINE FILTER 42A CHASS MNT Three Phase (Delta)Single Stage--RoHS
FLLD3075AMHT5FLLD3075AMHT5LINE FILTER 75A CHASS MNT Three Phase (Delta)Single Stage--RoHS
FLLD3320APVI1FLLD3320APVI1LINE FILTER 520VAC 320A CHASS Three Phase (Delta)--520VRoHS
FLLD31K0APVI1FLLD31K0APVI1LINE FILTER 520VAC 1KA CHASS MNTThree Phase (Delta)--520VRoHS
FLLD3100AMHT6FLLD3100AMHT6LINE FILTER 100A CHASS MNT Three Phase (Delta)Single Stage--RoHS
FLLD3130AMHT6FLLD3130AMHT6LINE FILTER 130A CHASS MNT Three Phase (Delta)Single Stage--RoHS
FLLD3180AMHT7FLLD3180AMHT7LINE FILTER 180A CHASS MNT Three Phase (Delta)Single Stage--RoHS
FLLD3250APVI1FLLD3250APVI1LINE FILTER 520VAC 250A CHASS Three Phase (Delta)--520VRoHS
FLLD3250APHI1FLLD3250APHI1LINE FILTER 690VAC 250A CHASSIS Three Phase (Delta)Two Stage-690VRoHS
FLLD31K6APVI1FLLD31K6APVI1LINE FILTER 520VAC 1.6KA CHASS Three Phase (Delta)--520VRoHS

View in Parametric Search