Print Print this page
 
TE Connectivity AMP Connectors
CST-100 Series
TE Connectivity AMP Connectors
FlexPac Series
 
TE Connectivity AMP Connectors
Lever-Assist Connectors (LAC)

FlexPac Series

0.100" (2.54mm) Pitch, Through Hole, Rectangular Connector Headers

TE Connectivity AMP Connectors

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:30.0µin (0.76µm)
  • Contact Finish Thickness - Post:100.0µin (2.54µm)
  • Contact Length - Mating:0.235" (5.97mm)
  • Contact Length - Post:0.100" (2.54mm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Latch Holder
  • Features:Keying Slot
  • Insulation Color:Blue
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:14 ~ 16
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

1658549-91658549-9CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
1888292-91888292-9CONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS

View in Parametric Search