Print Print this page
 
Techflex
Flexo® FR Series
Techflex
Flexo® Heavy Wall Series
 
Techflex
Flexo® HT Halar® Series
  • Images

Flexo® Heavy Wall Series

Heavy Wall, Polyethylene Terephthalate, Expandable Sleeving

Techflex

The Flexo® Heavy Wall Series heavy duty expandable sleeving are commonly used in industrial and marine applications where extreme abrasion protection is critical. The durability of HW makes it ideal for protecting hoses and cables that have to withstand constant contact with rough and abrasive surfaces.

Specifications
  • Abrasion Protection:Abrasion and Cut Resistant
  • Color:Black
  • Diameter - Inside, Expanded:0.750" (19.05mm)
  • Diameter - Inside, Non-Expanded:0.375" (9.53mm)
  • Environment Protection:UV Resistant
  • Features:Chemical Resistant, Clean Cut, Solvent Resistant
  • Liquid Protection:Gasoline Resistant, Salt Water Resistant
  • Material:Polyethylene Terephthalate (PET), Halogen Free
  • Material Flammability Rating:UL94 V-0
  • Operating Temperature:-70°C ~ 125°C
  • Type:Sleeve
  • Type Attributes:Expandable
  • Wall Thickness:0.038" (0.96mm)
Parts

View in Parametric Search

HWN0.38BK500HWN0.38BK500SLEEVING 3/8" X 500' BLACK SleeveExpandable0.375" (9.53mm)0.750" (19.05mm)RoHS
HWN0.38BK100HWN0.38BK100SLEEVING 3/8" X 100' BLACK SleeveExpandable0.375" (9.53mm)0.750" (19.05mm)RoHS

View in Parametric Search

Associated Product
Techflex HKB0.00WH
Category: Test, Tools, Other Products-Tools-Spiral Wrap