Print Print this page
 
Samtec Inc.
BKT Series
Samtec Inc.
Flex Stack, TSS Series
 
Samtec Inc.
FTMH, FTM Series

Flex Stack, TSS Series

.100" Shrouded Terminal Strip

Samtec Inc.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Length - Mating:0.250" (6.35mm)
  • Contact Length - Post:0.165" (4.19mm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Features:Keying Slot
  • Insulation Color:Black
  • Insulation Height:0.350" (8.89mm)
  • Insulation Material:Polybutylene Terephthalate (PBT)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:16
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Overall Contact Length:0.530" (13.46mm)
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
Parts