USD
Print Print this page
 
Azumo
4.4” Front Light Panel
Azumo
FLEx Front Light Panel Lighting Systems
 
B&B SmartWorx, Inc.
FPM-1150G Series

FLEx Front Light Panel Lighting Systems

FLEx Front Light Panel Lighting Systems

Azumo

The FLEx Front Light Panel optical film is designed to laminate to the front surface of reflective displays to provide high quality on-demand display lighting. This thin plastic panel allows product designers to develop ultra-thin devices and maximize battery life. The main benefits of FLEx’s front light are significant power savings, thin profile devices and enhanced color displays. FLEx’s panel only requires a single LED. This feature, combined with the nature of front lighting, provides over 80x the power savings of alternative backlight options. In addition, the FLEx lightguide is over 5x thinner than alternative lightguides allowing for thinner device architectures.

Specifications
  • Backlight:LED - White (Front Lit)
  • Display Mode:Reflective
  • Function:Illuminated Film
  • Interface:SPI
  • Supplied Contents:Board(s)
  • Type:Display
Parts

View in Parametric Search

12644-01_T112644-01_T1FLEX DEV KIT & SHARP LS018B7DH02----
12567-06_T312567-06_T3FLEX FLP ON JDI LPM044M141A TFT - ColorReflective-4.4" (111.76mm)
12378-06_T212378-06_T2FLEX FLP ON JDI LPM013M126A TFT - ColorReflective-1.28" (32.51mm)RoHS
12380-06_T212380-06_T2FLEX FLP ON JDI LPM027M128B TFT - ColorReflective-2.7" (68.58mm)RoHS
12380-03_T212380-03_T2FLEX FLP ON JDI LPM027M128B TFT - ColorReflective-2.7" (68.58mm)RoHS
11103-03_T611103-03_T6FLEX FLP ON SHARP LS027B7DH01 TFT - MonochromeReflective-2.7" (68.58mm)RoHS
11049-06_T711049-06_T7FLEX FLP ON SHARP LS013B7DH03 TFT - MonochromeReflective-1.28" (32.51mm)RoHS
11655-03_T411655-03_T4FLEX FLP ON SHARP LS013B7DH05 TFT - MonochromeReflective-1.26" (32.00mm)RoHS
12616-01_T212616-01_T2FLEX FLP ON SHARP LS018B7DH02 TFT - MonochromeReflective-1.8" (45.72mm)RoHS
12616-03_T212616-03_T2FLEX FLP ON SHARP LS018B7DH02 TFT - MonochromeReflective-1.8" (45.72mm)RoHS
11103-01_T611103-01_T6FLEX FLP ON SHARP LS027B7DH01 TFT - MonochromeReflective-2.7" (68.58mm)RoHS
12616-06_T312616-06_T3FLEX FLP ON SHARP LS018B7DH02 TFT - MonochromeReflective-1.8" (45.72mm)RoHS
11103-06_T611103-06_T6FLEX FLP ON SHARP LS027B7DH01 TFT - MonochromeReflective-2.7" (68.58mm)RoHS

View in Parametric Search

Associated Product
Azumo 12336-01_T1
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Lighting