USD
Print Print this page
 
Panasonic Industrial Automation Sales
S-Link Series
Pepperl+Fuchs, Inc.
Flat Ribbon Cable
 
Würth Elektronik
WR-CAB Series

Flat Ribbon Cable

Flat Ribbon Cable

Pepperl+Fuchs, Inc.

AS-Interface flat cable

Features
  • Cable piercing technique
  • Resistant to environmental influence
  • Resistant to bending
  • Reverse polarity protected due to the shape of the cable
  • Halogen-free (PVC-free)
  • Does not give off silicone
  • Graduations in meters
Specifications
  • Cable Type:Flat Cable
  • Jacket (Insulation) Material:Ethylene Propylene Terpolymer Rubber (EPDM)
  • Jacket Color:Yellow
  • Length:328.1' (100.00m)
  • Number of Conductors:2
  • Pitch:0.142" (3.60mm)
  • Ribbon Thickness:0.157" (4.00mm)
  • Ribbon Width:0.394" (10.00mm)
  • Shielding:Unshielded
  • Voltage:300V
Parts