Print Print this page
 
Microchip Technology
ATPOWERDEBUGGER Power Debugger Kit
Microchip Technology
FlashPro FPGA Programmers
 
Microchip Technology
FlashPro6 Device Programmer Quickstart Card
  • Images

FlashPro FPGA Programmers

Actel FlashPro Programming System

Microchip Technology

The Actel FlashPro programming system is a combination of Actel FlashPro software and a hardware programmer.

Product Description

FlashPro4 supports all FPGAs in the IGLOO Series and ProASIC3 Series (including RT ProASIC3), SmartFusion and Fusion families, and future generation flash FPGAs. FlashPro4 offers extremely high performance through the use of USB 2.0 and is high-speed compliant for full use of the 480 Mbps bandwidth. Powered exclusively via USB, FlashPro4 provides a VPUMP voltage of 3.3 V for programming these devices. For IGLOO nano FPGAs, programming at 1.2V Core Voltage is supported.

FlashPro4 connects to any PC with a USB port and operates with USB 1.1 (full-speed) or USB 2.0 (both high-speed and full-speed modes). Multiple FlashPro4 programmers can be connected to a single PC using USB hubs, enabling the end user to set up a small-scale production environment with concurrent ISP occurring across multiple boards and the FlashPro software.

FlashPro Lite is used exclusively with the ProASICPLUS family. FlashPro Lite provides all required programming voltages. The programming connection to the target board is a 26-pin SAMTEC micro header on the target board. A replaceable programming cable is connected to the FlashPro Lite. FlashPro Lite is conveniently powered from the target board.

Features
  • Supports in-system programming
  • Supports IEEE 1149 JTAG programming through STAPL
  • Supports IEEE 1532
  • Connections to parallel port and USB port available
  • Self-test option
  • Uses Actel FlashPro software, available as part of Libero® Integrated Development Environment or standalone
  • Free software updates
  • Supports Microsoft® Windows Vista® Business and XP operating systems
Specifications
  • Contents:Board(s), Cable(s)
  • Type:Programmer
Parts

View in Parametric Search

FLASHPRO4FLASHPRO4PROGRAMMER FLASH FPGA ProgrammerFPGABoard(s), Cable(s)RoHS
FLASHPRO5FLASHPRO5HARDWARE PROGRAMMER SOC/FPGA ProgrammerFPGABoard(s), Cable(s)RoHS
FLASHPRO LITEFLASHPRO LITEKIT PROGRAMMER FLASHPRO LITE ProgrammerProASICplusBoard(s), Cable(s)

View in Parametric Search

Associated Product
Molex 88740 Series
Category: Interconnect, Wire-Cable Assemblies-USB