USD
Print Print this page
 
MikroElektronika
Flame click™ Board
MikroElektronika
Flash 2 click Board
 
MikroElektronika
Flash 3 click™ Board
  • Images

Flash 2 click Board

MIKROE-2267 Flash 2 click Board

MikroElektronika

Flash 2 click is a mikroBUS™ add-on board for adding more Flash Memory to your target board microcontroller. It carries Microchip’s SST26VF064B flash-memory module with 64M-bits capacity. It is a highly reliable module with a specified minimum of 100,000 read and writes cycles and with over 100 years of Data Retention. For data security, the module features a One-Time Programmable (OTP) 2KB bit secures ID and a 64-bit unique, factory pre-programmed identifier. Additional software security measures include individual-block write Protection with permanent lock-down capability. Flash 2 click communicates with the target MCU through the mikroBUS™ SPI interface (CS#, SCK, MISO, MOSI) with additional functionality provided by the #HOLD pin (in place of default mikroBUS™ RST pin). The board is designed to use a 3.3V power supply.

Specifications
  • Contents:Board(s)
  • Function:Flash
  • Platform:mikroBUS™ Click™
  • Type:Memory
  • Utilized IC / Part:SST26VF064B
Parts
Associated Product
Microchip Technology SPI Serial Flash SST26 SQI™
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Memory-FLASH-FLASH
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU