USD
Print Print this page
 
Panasonic Electronic Components
FK, Halogen Free Series
Panasonic Electronic Components
FKS Series
 
Panasonic Electronic Components
FKS, Anti-Vibration Series
  • Images

FKS Series

Surface Mount, Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The FKS aluminum electrolytic capacitors featuring smaller case size with the same performance as larger conventional type.

Features
  • AEC-Q200 qualified
Applications:
  • DC to DC converter
  • Inverter and rectifier circuits
Specifications
  • Applications:Automotive
  • Capacitance:10µF ~ 13000µF
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Polarization:Polar
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:60mA ~ 2.64A
  • Ripple Current @ Low Frequency:39mA ~ 1.98A
  • Tolerance:±20%
  • Voltage - Rated:6.3V ~ 50V
Parts

View in Parametric Search

EEE-FK1H100SREEE-FK1H100SRSMD AL ELECTROLYTIC, 50VDC, 10UF10µF±20%50V3.5Ohm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V180SREEE-FK1V180SRSMD AL ELECTROLYTIC, 35VDC, 18UF18µF±20%35V1.35Ohm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1H220SREEE-FK1H220SRSMD AL ELECTROLYTIC, 50VDC, 22UF22µF±20%50V1.52Ohm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1E270SREEE-FK1E270SRSMD AL ELECTROLYTIC, 25VDC, 27UF27µF±20%25V1.35Ohm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V390SREEE-FK1V390SRSMD AL ELECTROLYTIC, 35VDC, 39UF39µF±20%35V700mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1H390SPEEE-FK1H390SPCAP ALUM 39UF 20% 50V SMD 39µF±20%50V880mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1C470SREEE-FK1C470SRSMD AL ELECTROLYTIC, 16VDC, 47UF47µF±20%16V1.35Ohm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1A560SREEE-FK1A560SRSMD AL ELECTROLYTIC, 10VDC, 56UF56µF±20%10V1.35Ohm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1E560SREEE-FK1E560SRSMD AL ELECTROLYTIC, 25VDC, 56UF56µF±20%25V700mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK0J680SREEE-FK0J680SRSMD AL ELECTROLYTIC, 6.3VDC, 68U68µF±20%6.3V1.35Ohm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V680SPEEE-FK1V680SPCAP ALUM 68UF 20% 35V SMD 68µF±20%35V360mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V820SPEEE-FK1V820SPCAP ALUM 82UF 20% 35V SMD 82µF±20%35V360mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKH820XSPEEE-FKH820XSPCAP ALUM 82UF 20% 50V SMD 82µF±20%50V680mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1C101SREEE-FK1C101SRSMD AL ELECTROLYTIC, 16VDC, 100U100µF±20%16V700mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1E101SPEEE-FK1E101SPCAP ALUM 100UF 20% 25V SMD 100µF±20%25V360mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1A121SREEE-FK1A121SRSMD AL ELECTROLYTIC, 10VDC, 120U120µF±20%10V700mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKV121XSPEEE-FKV121XSPCAP ALUM 120UF 20% 35V SMD 120µF±20%35V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKE151XSPEEE-FKE151XSPCAP ALUM 150UF 20% 25V SMD 150µF±20%25V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1C151SPEEE-FK1C151SPCAP ALUM 150UF 20% 16V SMD 150µF±20%16V360mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK0J151SREEE-FK0J151SRSMD AL ELECTROLYTIC, 6.3VDC, 150150µF±20%6.3V700mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKE181XSPEEE-FKE181XSPCAP ALUM 180UF 20% 25V SMD 180µF±20%25V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1H181SPEEE-FK1H181SPCAP ALUM 180UF 20% 50V SMD 180µF±20%50V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1A221SPEEE-FK1A221SPCAP ALUM 220UF 20% 10V SMD 220µF±20%10V360mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK0J271SPEEE-FK0J271SPCAP ALUM 270UF 20% 6.3V SMD 270µF±20%6.3V360mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKC271XSPEEE-FKC271XSPCAP ALUM 270UF 20% 16V SMD 270µF±20%16V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V271SPEEE-FK1V271SPCAP ALUM 270UF 20% 35V SMD 270µF±20%35V160 mohm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1H271SPEEE-FK1H271SPCAP ALUM 270UF 20% 50V SMD 270µF±20%50V180mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKA331XSPEEE-FKA331XSPCAP ALUM 330UF 20% 10V SMD 330µF±20%10V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1E391SPEEE-FK1E391SPCAP ALUM 390UF 20% 25V SMD 390µF±20%25V160 mohm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V471SPEEE-FK1V471SPCAP ALUM 470UF 20% 35V SMD 470µF±20%35V80mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKJ471XSPEEE-FKJ471XSPCAP ALUM 470UF 20% 6.3V SMD 470µF±20%6.3V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1C561SPEEE-FK1C561SPCAP ALUM 560UF 20% 16V SMD 560µF±20%16V160 mohm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1E681SPEEE-FK1E681SPCAP ALUM 680UF 20% 25V SMD 680µF±20%25V80mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V751SQEEE-FK1V751SQCAP ALUM 750UF 20% 35V SMD 750µF±20%35V-Radial, Can - SMDRoHS
EEE-FK1A821SPEEE-FK1A821SPCAP ALUM 820UF 20% 10V SMD 820µF±20%10V160 mohm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1C102SPEEE-FK1C102SPCAP ALUM 1000UF 20% 16V SMD 1000µF±20%16V80mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1A122SPEEE-FK1A122SPCAP ALUM 1200UF 20% 10V SMD 1200µF±20%10V80mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1E122SQEEE-FK1E122SQCAP ALUM 1200UF 20% 25V SMD 1200µF±20%25V-Radial, Can - SMDRoHS
EEE-FK1V162SMEEE-FK1V162SMCAP ALUM 1600UF 20% 35V SMD 1600µF±20%35V-Radial, Can - SMDRoHS
EEE-FK1C182SQEEE-FK1C182SQCAP ALUM 1800UF 20% 16V SMD 1800µF±20%16V-Radial, Can - SMDRoHS
EEE-FK0J182SPEEE-FK0J182SPCAP ALUM 1800UF 20% 6.3V SMD 1800µF±20%6.3V80mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V222SMEEE-FK1V222SMCAP ALUM 2200UF 20% 35V SMD 2200µF±20%35V-Radial, Can - SMDRoHS
EEE-FK1A242SQEEE-FK1A242SQCAP ALUM 2400UF 20% 10V SMD 2400µF±20%10V-Radial, Can - SMDRoHS
EEE-FK1E272SMEEE-FK1E272SMCAP ALUM 2700UF 20% 25V SMD 2700µF±20%25V-Radial, Can - SMDRoHS
EEE-FK1V302SMEEE-FK1V302SMCAP ALUM 3000UF 20% 35V SMD 3000µF±20%35V-Radial, Can - SMDRoHS
EEE-FK0J352SQEEE-FK0J352SQCAP ALUM 3500UF 20% 6.3V SMD 3500µF±20%6.3V-Radial, Can - SMDRoHS
EEE-FK1E362SMEEE-FK1E362SMCAP ALUM 3600UF 20% 25V SMD 3600µF±20%25V-Radial, Can - SMDRoHS
EEE-FK1C432SMEEE-FK1C432SMCAP ALUM 4300UF 20% 16V SMD 4300µF±20%16V-Radial, Can - SMDRoHS
EEE-FK1E472SMEEE-FK1E472SMCAP ALUM 4700UF 20% 25V SMD 4700µF±20%25V-Radial, Can - SMDRoHS
EEE-FK1A562SMEEE-FK1A562SMCAP ALUM 5600UF 20% 10V SMD 5600µF±20%10V-Radial, Can - SMDRoHS
EEE-FK1C562SMEEE-FK1C562SMCAP ALUM 5600UF 20% 16V SMD 5600µF±20%16V-Radial, Can - SMDRoHS
EEE-FK1C752SMEEE-FK1C752SMCAP ALUM 7500UF 20% 16V SMD 7500µF±20%16V-Radial, Can - SMDRoHS
EEE-FK0J752SMEEE-FK0J752SMCAP ALUM 7500UF 20% 6.3V SMD 7500µF±20%6.3V-Radial, Can - SMDRoHS
EEE-FK1A752SMEEE-FK1A752SMCAP ALUM 7500UF 20% 10V SMD 7500µF±20%10V-Radial, Can - SMDRoHS
EEE-FK1A912SMEEE-FK1A912SMCAP ALUM 9100UF 20% 10V SMD 9100µF±20%10V-Radial, Can - SMDRoHS
EEE-FK0J103SMEEE-FK0J103SMCAP ALUM 10000UF 20% 6.3V SMD 10000µF±20%6.3V-Radial, Can - SMDRoHS
EEE-FK0J133SMEEE-FK0J133SMCAP ALUM 13000UF 20% 6.3V SMD 13000µF±20%6.3V-Radial, Can - SMDRoHS

View in Parametric Search