USD
Print Print this page
 
Panasonic Electronic Components
FKS Series
Panasonic Electronic Components
FKS, Anti-Vibration Series
 
Panasonic Electronic Components
FKS, Halogen Free Series
  • Images

FKS, Anti-Vibration Series

Surface Mount, Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The FKS, Anti-Vibration Series features high capacitance and high temperature.

Features
  • AEC-Q200 compliant
Specifications
  • Capacitance:39µF ~ 13000µF
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Polarization:Polar
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:165mA ~ 2.64A
  • Ripple Current @ Low Frequency:107.25mA ~ 1.98A
  • Tolerance:±20%
  • Voltage - Rated:6.3V ~ 50V
Parts

View in Parametric Search

EEE-FK1H390SVEEE-FK1H390SVCAP ALUM 39UF 20% 50V SMD 39µF±20%50V880mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V680SVEEE-FK1V680SVCAP ALUM 68UF 20% 35V SMD 68µF±20%35V360mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V820SVEEE-FK1V820SVCAP ALUM 82UF 20% 35V SMD 82µF±20%35V360mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKH820XSVEEE-FKH820XSVCAP ALUM 82UF 20% 50V SMD 82µF±20%50V680mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1E101SVEEE-FK1E101SVCAP ALUM 100UF 20% 25V SMD 100µF±20%25V360mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKV121XSVEEE-FKV121XSVCAP ALUM 120UF 20% 35V SMD 120µF±20%35V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1C151SVEEE-FK1C151SVCAP ALUM 150UF 20% 16V SMD 150µF±20%16V360mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKE151XSVEEE-FKE151XSVCAP ALUM 150UF 20% 25V SMD 150µF±20%25V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKE181XSVEEE-FKE181XSVCAP ALUM 180UF 20% 25V SMD 180µF±20%25V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1H181SVEEE-FK1H181SVCAP ALUM 180UF 20% 50V SMD 180µF±20%50V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1A221SVEEE-FK1A221SVCAP ALUM 220UF 20% 10V SMD 220µF±20%10V360mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK0J271SVEEE-FK0J271SVCAP ALUM 270UF 20% 6.3V SMD 270µF±20%6.3V360mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKC271XSVEEE-FKC271XSVCAP ALUM 270UF 20% 16V SMD 270µF±20%16V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V271SVEEE-FK1V271SVCAP ALUM 270UF 20% 35V SMD 270µF±20%35V160mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1H271SVEEE-FK1H271SVCAP ALUM 270UF 20% 50V SMD 270µF±20%50V180mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKA331XSVEEE-FKA331XSVCAP ALUM 330UF 20% 10V SMD 330µF±20%10V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1E391SVEEE-FK1E391SVCAP ALUM 390UF 20% 25V SMD 390µF±20%25V160mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V471SVEEE-FK1V471SVCAP ALUM 470UF 20% 35V SMD 470µF±20%35V80mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FKJ471XSVEEE-FKJ471XSVCAP ALUM 470UF 20% 6.3V SMD 470µF±20%6.3V340mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1C561SVEEE-FK1C561SVCAP ALUM 560UF 20% 16V SMD 560µF±20%16V160mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1E681SVEEE-FK1E681SVCAP ALUM 680UF 20% 25V SMD 680µF±20%25V80mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V751SVEEE-FK1V751SVCAP ALUM 750UF 20% 35V SMD 750µF±20%35V-Radial, Can - SMDRoHS
EEE-FK1A821SVEEE-FK1A821SVCAP ALUM 820UF 20% 10V SMD 820µF±20%10V160mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1C102SVEEE-FK1C102SVCAP ALUM 1000UF 20% 16V SMD 1000µF±20%16V80mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1E122SVEEE-FK1E122SVCAP ALUM 1200UF 20% 25V SMD 1200µF±20%25V-Radial, Can - SMDRoHS
EEE-FK1A122SVEEE-FK1A122SVCAP ALUM 1200UF 20% 10V SMD 1200µF±20%10V80mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V162SVEEE-FK1V162SVCAP ALUM 1600UF 20% 35V SMD 1600µF±20%35V-Radial, Can - SMDRoHS
EEE-FK1C182SVEEE-FK1C182SVCAP ALUM 1800UF 20% 16V SMD 1800µF±20%16V-Radial, Can - SMDRoHS
EEE-FK0J182SVEEE-FK0J182SVCAP ALUM 1800UF 20% 6.3V SMD 1800µF±20%6.3V80mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-FK1V222SVEEE-FK1V222SVCAP ALUM 2200UF 20% 35V SMD 2200µF±20%35V-Radial, Can - SMDRoHS
EEE-FK1A242SVEEE-FK1A242SVCAP ALUM 2400UF 20% 10V SMD 2400µF±20%10V-Radial, Can - SMDRoHS
EEE-FK1E272SVEEE-FK1E272SVCAP ALUM 2700UF 20% 25V SMD 2700µF±20%25V-Radial, Can - SMDRoHS
EEE-FK1V302SVEEE-FK1V302SVCAP ALUM 3000UF 20% 35V SMD 3000µF±20%35V-Radial, Can - SMDRoHS
EEE-FK0J352SVEEE-FK0J352SVCAP ALUM 3500UF 20% 6.3V SMD 3500µF±20%6.3V-Radial, Can - SMDRoHS
EEE-FK1E362SVEEE-FK1E362SVCAP ALUM 3600UF 20% 25V SMD 3600µF±20%25V-Radial, Can - SMDRoHS
EEE-FK1C432SVEEE-FK1C432SVCAP ALUM 4300UF 20% 16V SMD 4300µF±20%16V-Radial, Can - SMDRoHS
EEE-FK1E472SVEEE-FK1E472SVCAP ALUM 4700UF 20% 25V SMD 4700µF±20%25V-Radial, Can - SMDRoHS
EEE-FK1A562SVEEE-FK1A562SVCAP ALUM 5600UF 20% 10V SMD 5600µF±20%10V-Radial, Can - SMDRoHS
EEE-FK1C562SVEEE-FK1C562SVCAP ALUM 5600UF 20% 16V SMD 5600µF±20%16V-Radial, Can - SMDRoHS
EEE-FK1C752SVEEE-FK1C752SVCAP ALUM 7500UF 20% 16V SMD 7500µF±20%16V-Radial, Can - SMDRoHS
EEE-FK0J752SVEEE-FK0J752SVCAP ALUM 7500UF 20% 6.3V SMD 7500µF±20%6.3V-Radial, Can - SMDRoHS
EEE-FK1A752SVEEE-FK1A752SVCAP ALUM 7500UF 20% 10V SMD 7500µF±20%10V-Radial, Can - SMDRoHS
EEE-FK1A912SVEEE-FK1A912SVCAP ALUM 9100UF 20% 10V SMD 9100µF±20%10V-Radial, Can - SMDRoHS
EEE-FK0J103SVEEE-FK0J103SVCAP ALUM 10000UF 20% 6.3V SMD 10000µF±20%6.3V-Radial, Can - SMDRoHS
EEE-FK0J133SVEEE-FK0J133SVCAP ALUM 13000UF 20% 6.3V SMD 13000µF±20%6.3V-Radial, Can - SMDRoHS

View in Parametric Search