USD
Print Print this page
 
WIMA
FKS 2 Series
WIMA
FKS 3 Series
 
WIMA
MKP 10 Series
  • Images

FKS 3 Series

Polyester, Polyethylene Terephthalate (PET), Radial Leaded Film Capacitors

WIMA

The FKS 3 Series are polyester film/foil capacitors for pulse applications.

Datasheets:
Features
  • Pulse duty construction
Applications:
  • Coupling
  • Decoupling
Specifications
  • Applications:High Pulse, DV/DT
  • Capacitance:1000pF ~ .022µF
  • Dielectric Material:Polyester, Polyethylene Terephthalate (PET)
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 100°C
  • Package / Case:Radial
  • Termination:PC Pins
  • Voltage Rating - AC:63V ~ 300V
  • Voltage Rating - DC:100V ~ 630V
Parts

View in Parametric Search

FKS3F011002B00KSSDFKS3F011002B00KSSDCAP FILM 1000PF 10% 250VDC RAD 1000pF±10%160V250VRadialRoHS
FKS3J011003A00KSSDFKS3J011003A00KSSDCAP FILM 1000PF 10% 630VDC RAD 1000pF±10%300V630VRadialRoHS
FKS3G011003A00MSSDFKS3G011003A00MSSDCAP FILM 1000PF 20% 400VDC RAD 1000pF±20%250V400VRadialRoHS
FKS3D012202B00MSSDFKS3D012202B00MSSDCAP FILM 2200PF 20% 100VDC RAD 2200pF±20%63V100VRadialRoHS
FKS3J012203A00KSSDFKS3J012203A00KSSDCAP FILM 2200PF 10% 630VDC RAD 2200pF±10%300V630VRadialRoHS
FKS3F013302B00KSSDFKS3F013302B00KSSDCAP FILM 3300PF 10% 250VDC RAD 3300pF±10%160V250VRadialRoHS
FKS3D013302B00KSSDFKS3D013302B00KSSDCAP FILM 3300PF 10% 100VDC RAD 3300pF±10%63V100VRadialRoHS
FKS3G014703A00KSSDFKS3G014703A00KSSDCAP FILM 4700PF 10% 400VDC RAD 4700pF±10%250V400VRadialRoHS
FKS3D016802B00KSSDFKS3D016802B00KSSDCAP FILM 6800PF 10% 100VDC RAD 6800pF±10%63V100VRadialRoHS
FKS3D021002B00JSSDFKS3D021002B00JSSDCAP FILM 10000PF 5% 100VDC RAD 10000pF±5%63V100VRadialRoHS
FKS3F021003A00KSSDFKS3F021003A00KSSDCAP FILM 10000PF 10% 250VDC RAD 10000pF±10%160V250VRadialRoHS
FKS3F021003A00JSSDFKS3F021003A00JSSDCAP FILM 10000PF 5% 250VDC RAD 10000pF±5%160V250VRadialRoHS
FKS3D022202B00MSSDFKS3D022202B00MSSDCAP FILM 0.022UF 20% 100VDC RAD .022µF±20%63V100VRadialRoHS
FKS3D022202B00KSSDFKS3D022202B00KSSDCAP FILM 0.022UF 10% 100VDC RAD .022µF±10%63V100VRadialRoHS
FKS3D022203A00KSSDFKS3D022203A00KSSDCAP FILM 0.022UF 10% 100VDC RAD .022µF±10%63V100VRadialRoHS

View in Parametric Search