USD
Print Print this page
 
Yageo
FAE Series
Yageo
FKN Series
 
Yageo
KNP Series

FKN Series

1/2W, 1W, 2W and 3W, 1% and 5% Tolerance, Axial Leaded

Yageo

Normal and Miniature Style, Fusible and Flame-Proof, Wirewound Resistors

Datasheets:
Product Training Modules:
Product Description

The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire and the leads are connected to the caps by welding. The resistors are coated with layers of green color flame-proof lacquer. Overload protection without risk of fire. Wide range of overload currents.

Features
  • Miniature size
  • Wide resistance range
  • Low TCR
  • Higher power rating
  • Highly stable performance and highly reliable
  • Flameproof multi-layer coating meets UL-94V-0
  • Flameproof feature meets overload test UL-1412
Applications:
  • General purpose
Specifications
  • Composition:Wirewound
  • Features:Flame Proof, Fusible, Safety
  • Number of Terminations:2
  • Operating Temperature:-40°C ~ 155°C
  • Package / Case:Axial
  • Resistance:100 mOhms ~ 100 Ohms
  • Supplier Device Package:Axial
  • Tolerance:±5%
Parts

View in Parametric Search

FKN200JR-73-0R1FKN200JR-73-0R1RES 0.1 OHM 2W 5% AXIAL 100 mOhms±5%2WWirewoundAxialRoHS
FKN2WSJR-73-0R5FKN2WSJR-73-0R5RES 0.5 OHM 2W 5% AXIAL 500 mOhms±5%2WWirewoundAxialRoHS
FKN2WSJT73-0R5FKN2WSJT73-0R5RES 0.5 OHM 2W 5% AXIAL 500 mOhms±5%2WWirewoundAxialRoHS
FKN50SJR-52-1RFKN50SJR-52-1RRES 1 OHM 1/2W 5% AXIAL 1 Ohms±5%0.5W, 1/2WWirewoundAxialRoHS
FKN50SJR-52-1R5FKN50SJR-52-1R5RES 1.5 OHM 1/2W 5% AXIAL 1.5 Ohms±5%0.5W, 1/2WWirewoundAxialRoHS
FKN2WSJR-73-2R2FKN2WSJR-73-2R2RES 2.2 OHM 2W 5% AXIAL 2.2 Ohms±5%2WWirewoundAxialRoHS
FKN50SJR-52-2R2FKN50SJR-52-2R2RES 2.2 OHM 1/2W 5% AXIAL 2.2 Ohms±5%0.5W, 1/2WWirewoundAxialRoHS
FKN1WSJR-52-3R9FKN1WSJR-52-3R9RES 3.9 OHM 1W 5% AXIAL 3.9 Ohms±5%1WWirewoundAxialRoHS
FKN1WSJR-52-4R7FKN1WSJR-52-4R7RES 4.7 OHM 1W 5% AXIAL 4.7 Ohms±5%1WWirewoundAxialRoHS
FKN200JR-73-8R2FKN200JR-73-8R2RES 8.2 OHM 2W 5% AXIAL 8.2 Ohms±5%2WWirewoundAxialRoHS
FKN1WSJR-52-8R2FKN1WSJR-52-8R2RES 8.2 OHM 1W 5% AXIAL 8.2 Ohms±5%1WWirewoundAxialRoHS
FKN50SJR-52-10RFKN50SJR-52-10RRES 10 OHM 1/2W 5% AXIAL 10 Ohms±5%0.5W, 1/2WWirewoundAxialRoHS
FKN1WSJR-52-10RFKN1WSJR-52-10RRES 10 OHM 1W 5% AXIAL 10 Ohms±5%1WWirewoundAxialRoHS
FKN3WSJT-73-10RFKN3WSJT-73-10RRES 10 OHM 3W 5% AXIAL 10 Ohms±5%3WWirewoundAxialRoHS
FKN-50JR-52-10RFKN-50JR-52-10RRES 10 OHM 1/2W 5% AXIAL 10 Ohms±5%0.5W, 1/2WWirewoundAxialRoHS
FKN1WSJR-52-15RFKN1WSJR-52-15RRES 15 OHM 1W 5% AXIAL 15 Ohms±5%1WWirewoundAxialRoHS
FKN2WSJT-73-22RFKN2WSJT-73-22RRES 22 OHM 2W 5% AXIAL 22 Ohms±5%2WWirewoundAxialRoHS
FKN3WSJT-73-22RFKN3WSJT-73-22RRES 22 OHM 3W 5% AXIAL 22 Ohms±5%3WWirewoundAxialRoHS
FKN-50JR-52-33RFKN-50JR-52-33RRES 33 OHM 1/2W 5% AXIAL 33 Ohms±5%0.5W, 1/2WWirewoundAxialRoHS
FKN1WSJR-52-39RFKN1WSJR-52-39RRES 39 OHM 1W 5% AXIAL 39 Ohms±5%1WWirewoundAxialRoHS
FKN3WSJT-73-47RFKN3WSJT-73-47RRES 47 OHM 3W 5% AXIAL 47 Ohms±5%3WWirewoundAxialRoHS
FKN2WSJR-73-100RFKN2WSJR-73-100RRES 100 OHM 2W 5% AXIAL 100 Ohms±5%2WWirewoundAxialRoHS
FKN3WSJT-73-100RFKN3WSJT-73-100RRES 100 OHM 3W 5% AXIAL 100 Ohms±5%3WWirewoundAxialRoHS
FKN2WSJT-73-100RFKN2WSJT-73-100RRES 100 OHM 2W 5% AXIAL 100 Ohms±5%2WWirewoundAxialRoHS

View in Parametric Search