USD
Print Print this page
 
Delta Electronics
MDS Series
DFRobot
FIT0xxx
 
Digi
301-9000

FIT0xxx

USB Power Adapter

DFRobot

This is a power adapter with steady 5V output voltage.

Datasheets:
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):3A ~ 4A
  • Form:Wall Mount (Class II)
  • Input Type:Fixed Blade
  • Power (Watts):20W
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output:5V
Parts

View in Parametric Search

FIT0639FIT0639AC/DC WALL MOUNT ADAPTER 5V EuropeWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
FIT0618FIT0618AC/DC WALL MOUNT ADAPTER 5V 20W North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS
FIT0640FIT0640AC/DC WALL MOUNT ADAPTER 5V North AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS

View in Parametric Search