USD
Print Print this page
 
DFRobot
FireBeetle Board‐328P with BLE4.1
DFRobot
FireBeetle ESP32 IoT Microcontroller Board
 
DFRobot
FireBeetle ESP32-E IoT Microcontroller (Supports Wi-Fi & Bluetooth)
  • Images

FireBeetle ESP32 IoT Microcontroller Board

DFR0478 FireBeetle ESP32 IoT Microcontroller Board

DFRobot

FireBeetle series is the low-power consumption micro-controller intentionally designed for Internet of Things (IoT) projects. FireBeetle Board - ESP32 integrates a Dual-Core ESP-WROOM-32 module, which supports MCU and Wi-Fi and Bluetooth dual-mode communication. The electric current is just 10μA in the deep-sleep mode. The main controller supports two power supply methods: USB and 3.7V external lithium battery. And both USB and external DC can charge the Lipo battery directly. FireBeetle Board-ESP32 has made a special hardware design for Arduino IDE. You can make a download without switching booth-mode manually. It supports Arduino, IDF (linux), micropython etc. Moreover, FireBeetle made a pin mapping for Arduino IDE. It can be configured with Dx transport, compatible with UNO and reduce the entry barrier. The small size and high performance makes FireBeetle become idea solution for IOT low power consumption projects.

Specifications
  • For Use With/Related Products:ESP32
  • Frequency:2.4GHz
  • Supplied Contents:Board(s), Cable(s)
  • Type:Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode
Parts

View in Parametric Search

DFR0478DFR0478FIREBEETLE ESP32 IOT BOARD Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode2.4GHzESP32Board(s), Cable(s)RoHS

View in Parametric Search