Print Print this page
 
TE Connectivity Passive Product
SC30, Sigma Inductors Series
Triad Magnetics
FIRCH Series
 
Triad Magnetics
RC Series
  • Images
  • Drawings

FIRCH Series

High Frequency Rod Core Inductors

Triad Magnetics

Triad high current rod core inductors provide cost effective energy storage. By conditioning the output signal, the inductor smoothes out the current waveform to provide a more stable current.

Datasheets:
Specifications
  • Current Rating (Amps):11.6A
  • DC Resistance (DCR):5.5mOhm Max
  • Height - Seated (Max):1.050" (26.67mm)
  • Inductance:2.54µH
  • Inductance Frequency - Test:10kHz
  • Material - Core:Ferrite
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Vertical Cylinder (Open)
  • Shielding:Unshielded
  • Size / Dimension:0.630" L x 0.465" W (16.00mm x 11.81mm)
  • Tolerance:±15%
  • Type:Wirewound
Parts
Associated Product
Triad Magnetics FIRCHK
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed