Print Print this page
 
Abracon LLC
Pure Silicon™ ASVMP Series
Cardinal Components Inc.
FIPO™ CPP Series
 
Citizen Finedevice Co Ltd
CSX-252F Series
Cardinal Components Inc.

FIPO™ CPP Series

XO (Standard), CMOS, 4-SMD, No Lead

Cardinal Components Inc.

Specifications
  • Base Resonator:Crystal
  • Current - Supply (Disable) (Max):50µA
  • Current - Supply (Max):25mA
  • Frequency:8MHz ~ 50MHz
  • Function:Enable/Disable
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:4-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Type:XO (Standard)
  • Voltage - Supply:3.3V
Parts

View in Parametric Search

CPPC5LZ-A3B6-8.0TSCPPC5LZ-A3B6-8.0TSOSC XO 8.000MHZ CMOS SMD Tape & Reel (TR)CrystalXO (Standard)8MHz4-SMD, No LeadRoHS
CPPT7LZ-A3BP-50.0TSCPPT7LZ-A3BP-50.0TSOSC XO 50.000MHZ TTL SMD Tape & Reel (TR)CrystalXO (Standard)50MHz4-SMD, No LeadRoHS

View in Parametric Search