Print Print this page
 
Abracon LLC
ASVMP Pure Silicon™ Series
Cardinal Components Inc.
FIPO™ CPP Series with Ordering Guide
 
Cardinal Components Inc.
FIPO™ CPPFX Series with Ordering Guide

FIPO™ CPP Series with Ordering Guide

3.3V and 5V Field Instantly Programmable Oscillators, Surface Mount and DIP

Cardinal Components Inc.

Select a base part number, then enter your desired frequency within Notes on your web order or call Digi-Key with your selected base part number and a sales representative will enter your desired frequency.

Product Description

The CPP Series is a standard series and is available in several package sizes. The frequency range is 1.0MHz to 133MHz


Example Part Number
CPP/CPPL/CPPFX ◊◊-◊◊◊◊◊-ND
#1 Output #2 Package Style #3 Voltage #4 Packaging #5 Operating Temp #6 Stability #7 Function
C CMOS 1 Full Size H 5 Volt T Tube 0 0%deg;C ~ 70°C 6 ±100ppm T Tri-State
T TTL 4 Half Size L 3.3 Volt Z Tape and Reel 5 -20°C ~ 70°C P ±50ppm P Power Down
  5 3.2 x 5 Ceramic     7 -40°C ~ 85°C R ±25ppm  
7 5 x 7 Ceramic    
8 Plastic SMD


How to Select a Base Part Number: Notes
#1 Select Output  
#2 Select Package Style CCPFX is available in 5x7 only
#3 Select Voltage H = 1 thru 133MHz
L = 1 thru 100MHz
#4 Select Packaging Package Style 1 and 4 - Tube Only
Package Style 7 and 8 - tube and Tape and Reel
#5 Select Operating Temperature CCPFX available in -40°C ~ 85°C only
#6 Select Stability R is not available in -40°C ~ 85°C
CPPFX is available in ±25ppm only
#7 Select Function See function definitions below
Package Dimensions
Full Size (Style 1) 20.8 x 13.2
Half Size (Style 4) 13.2 x 13.2
3.2 x 5 Ceramic (Style 5) 5 x 3.2
5 x 7 Ceramic (Style 7) 7 x 5
Plastic SMD (Style 8) 14 x 8.65

Functions Defined
Tri-State Mode - The output of the part is weakly pulled low when the control pin goes low. The active circuitry continues to operate, allowing a rapid return to normal operation when the control pin goes high.
Power Down Mode - When the control pin goes low, all active circuitry on the chip within the oscillator is shut down. For reactivation, time in which the part regains its output is minimal.


Call Digi-Key with your Selected Base Number and a Sales Representative will enter your desired frequency.

Programmable parts are non-cancelable and non-returnable!

Features
  • Programmed with the PG-3000, PG-3100 field oscillator programming instrument within seconds
  • Can be programmed twice
  • Standard Package Options
Specifications
  • Available Frequency Range:500kHz ~ 1MHz
  • Base Resonator:Crystal
  • Current - Supply (Disable) (Max):50mA ~ 50µA
  • Current - Supply (Max):25mA ~ 45mA
  • Type:XO (Standard)
Parts

View in Parametric Search

CPPX7-A7BRCPPX7-A7BRPROG OSC BLANK 1MHZ-133MHZ CMOS StripCrystalXO (Standard)Blank (User Must Program)4-SMD, No LeadRoHS
CPPX7-A5BCCPPX7-A5BCPROG OSC BLANK 1MHZ-133MHZ CMOS StripCrystalXO (Standard)Blank (User Must Program)4-SMD, No LeadRoHS
CPPX8-A5BCCPPX8-A5BCPROG OSC BLANK 500KHZ-133MHZ StripCrystalXO (Standard)Blank (User Must Program)4-SOJ, 7.62mm pitchRoHS
CPPT7-HZ5RTCPPT7-HZ5RTOSC PROG TTL 5V 25PPM EN/DS SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ5RPCPPC7-HZ5RPOSC PROG CMOS 5V 25PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ5RTCPPC7-HZ5RTOSC PROG CMOS 5V 25PPM EN/DS SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ0RTCPPT7-HZ0RTOSC PROG TTL 5V 25PPM EN/DS SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ5RPCPPC7-LZ5RPOSC PROG CMOS 3.3V 25PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ5RTCPPC7-LZ5RTOSC PROG CMOS 3.3V 25PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ06TCPPT7-LZ06TOSC PROG TTL 3.3V 100PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ0PTCPPT7-LZ0PTOSC PROG TTL 3.3V 50PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ06PCPPT7-LZ06POSC PROG TTL 3.3V 100PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ76TCPPT7-LZ76TOSC PROG TTL 3.3V 100PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ7PPCPPT7-LZ7PPOSC PROG TTL 3.3V 50PPM STBY SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ7PTCPPT7-LZ7PTOSC PROG TTL 3.3V 50PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ76PCPPT7-LZ76POSC PROG TTL 3.3V 100PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ5PPCPPT7-LZ5PPOSC PROG TTL 3.3V 50PPM STBY SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ0PPCPPT7-LZ0PPOSC PROG TTL 3.3V 50PPM STBY SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ5PTCPPT7-LZ5PTOSC PROG TTL 3.3V 50PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ56PCPPT7-LZ56POSC PROG TTL 3.3V 100PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ56TCPPT7-LZ56TOSC PROG TTL 3.3V 100PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ56PCPPC7-LZ56POSC PROG CMOS 3.3V 100PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ0PPCPPC7-LZ0PPOSC PROG CMOS 3.3V 50PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ56TCPPC7-LZ56TOSC PROG CMOS 3.3V 100PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ5PPCPPC7-LZ5PPOSC PROG CMOS 3.3V 50PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ5PTCPPC7-LZ5PTOSC PROG CMOS 3.3V 50PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ06PCPPC7-LZ06POSC PROG CMOS 3.3V 100PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ76TCPPC7-LZ76TOSC PROG CMOS 3.3V 100PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ76PCPPC7-LZ76POSC PROG CMOS 3.3V 100PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ0PTCPPC7-LZ0PTOSC PROG CMOS 3.3V 50PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ06TCPPC7-LZ06TOSC PROG CMOS 3.3V 100PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ7PTCPPC7-LZ7PTOSC PROG CMOS 3.3V 50PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ7PPCPPC7-LZ7PPOSC PROG CMOS 3.3V 50PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ5PTCPPC7-HZ5PTOSC PROG CMOS 5V 50PPM EN/DS SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ5PPCPPC7-HZ5PPOSC PROG CMOS 5V 50PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ06PCPPC7-HZ06POSC PROG CMOS 5V 100PPM STBY SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ0PTCPPC7-HZ0PTOSC PROG CMOS 5V 50PPM EN/DS SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ0PPCPPC7-HZ0PPOSC PROG CMOS 5V 50PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ56TCPPC7-HZ56TOSC PROG CMOS 5V 100PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ56PCPPC7-HZ56POSC PROG CMOS 5V 100PPM STBY SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ76TCPPC7-HZ76TOSC PROG CMOS 5V 100PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ76PCPPC7-HZ76POSC PROG CMOS 5V 100PPM STBY SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ7PTCPPC7-HZ7PTOSC PROG CMOS 5V 50PPM EN/DS SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ7PPCPPC7-HZ7PPOSC PROG CMOS 5V 50PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ06TCPPC7-HZ06TOSC PROG CMOS 5V 100PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ06PCPPT7-HZ06POSC PROG TTL 5V 100PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ06TCPPT7-HZ06TOSC PROG TTL 5V 100PPM EN/DS SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ7PPCPPT7-HZ7PPOSC PROG TTL 5V 50PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ5PPCPPT7-HZ5PPOSC PROG TTL 5V 50PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ7PTCPPT7-HZ7PTOSC PROG TTL 5V 50PPM EN/DS SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ76PCPPT7-HZ76POSC PROG TTL 5V 100PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ76TCPPT7-HZ76TOSC PROG TTL 5V 100PPM EN/DS SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ5PTCPPT7-HZ5PTOSC PROG TTL 5V 50PPM EN/DS SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ0PTCPPT7-HZ0PTOSC PROG TTL 5V 50PPM EN/DS SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ56PCPPT7-HZ56POSC PROG TTL 5V 100PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ56TCPPT7-HZ56TOSC PROG TTL 5V 100PPM EN/DS SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ0PPCPPT7-HZ0PPOSC PROG TTL 5V 50PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ0RPCPPC7-HZ0RPOSC PROG CMOS 5V 25PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HZ0RTCPPC7-HZ0RTOSC PROG CMOS 5V 25PPM EN/DS SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ0RTCPPC7-LZ0RTOSC PROG CMOS 3.3V 25PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LZ0RPCPPC7-LZ0RPOSC PROG CMOS 3.3V 25PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ0RPCPPT7-LZ0RPOSC PROG TTL 3.3V 25PPM STBY SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ5RTCPPT7-LZ5RTOSC PROG TTL 3.3V 25PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ5RPCPPT7-LZ5RPOSC PROG TTL 3.3V 25PPM STBY SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LZ0RTCPPT7-LZ0RTOSC PROG TTL 3.3V 25PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ0RPCPPT7-HZ0RPOSC PROG TTL 5V 25PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HZ5RPCPPT7-HZ5RPOSC PROG TTL 5V 25PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC8-LZ5RTCPPC8-LZ5RTOSC PROG CMOS 3.3V 25PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-HZ0RTCPPC8-HZ0RTOSC PROG CMOS 5V 25PPM EN/DS SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-LZ5RPCPPC8-LZ5RPOSC PROG CMOS 3.3V 25PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-HZ0RPCPPC8-HZ0RPOSC PROG CMOS 5V 25PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-LZ0RPCPPC8-LZ0RPOSC PROG CMOS 3.3V 25PPM STBY StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-LZ0RTCPPC8-LZ0RTOSC PROG CMOS 3.3V 25PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-HZ5RTCPPC8-HZ5RTOSC PROG CMOS 5V 25PPM EN/DS SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-HZ5RPCPPC8-HZ5RPOSC PROG CMOS 5V 25PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-LZ5RTCPPT8-LZ5RTOSC PROG TTL 3.3V 25PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-LZ0RTCPPT8-LZ0RTOSC PROG TTL 3.3V 25PPM EN/DS StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-LZ0RPCPPT8-LZ0RPOSC PROG TTL 3.3V 25PPM STBY SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-LZ5RPCPPT8-LZ5RPOSC PROG TTL 3.3V 25PPM STBY SMDStripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-HZ0RPCPPT8-HZ0RPOSC PROG TTL 5V 25PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-HZ0RTCPPT8-HZ0RTOSC PROG TTL 5V 25PPM EN/DS SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-HZ5RTCPPT8-HZ5RTOSC PROG TTL 5V 25PPM EN/DS SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-HZ5RPCPPT8-HZ5RPOSC PROG TTL 5V 25PPM STBY SMD StripCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPX4-A7BRCPPX4-A7BRPROG OSC BLANK 500KHZ-133MHZ TubeCrystalXO (Standard)Blank (User Must Program)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPX4-A5BCCPPX4-A5BCPROG OSC BLANK 500KHZ-133MHZ TubeCrystalXO (Standard)Blank (User Must Program)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPX1-A5BCCPPX1-A5BCPROG OSC BLANK 500KHZ-133MHZ TubeCrystalXO (Standard)Blank (User Must Program)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPX1-A7BRCPPX1-A7BRPROG OSC BLANK 500KHZ-133MHZ TubeCrystalXO (Standard)Blank (User Must Program)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT7-HT5RPCPPT7-HT5RPOSC PROG TTL 5V 25PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT0RPCPPT7-LT0RPOSC PROG TTL 3.3V 25PPM STBY SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT56PCPPC7-HT56POSC PROG CMOS 5V 100PPM STBY SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT0PPCPPC7-HT0PPOSC PROG CMOS 5V 50PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT0PTCPPC7-HT0PTOSC PROG CMOS 5V 50PPM EN/DS SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT56TCPPC7-HT56TOSC PROG CMOS 5V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT06TCPPC7-HT06TOSC PROG CMOS 5V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT06PCPPC7-HT06POSC PROG CMOS 5V 100PPM STBY SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT0PPCPPC7-LT0PPOSC PROG CMOS 3.3V 50PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT56TCPPT7-HT56TOSC PROG TTL 5V 100PPM EN/DS SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT06TCPPT7-HT06TOSC PROG TTL 5V 100PPM EN/DS SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT5PPCPPT7-LT5PPOSC PROG TTL 3.3V 50PPM STBY SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT7PTCPPT7-LT7PTOSC PROG TTL 3.3V 50PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT76PCPPT7-LT76POSC PROG TTL 3.3V 100PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT76TCPPT7-LT76TOSC PROG TTL 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT5PTCPPT7-LT5PTOSC PROG TTL 3.3V 50PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT56PCPPT7-LT56POSC PROG TTL 3.3V 100PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT56TCPPT7-LT56TOSC PROG TTL 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT0PPCPPT7-LT0PPOSC PROG TTL 3.3V 50PPM STBY SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT7PPCPPT7-LT7PPOSC PROG TTL 3.3V 50PPM STBY SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT06PCPPT7-LT06POSC PROG TTL 3.3V 100PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT0PTCPPT7-LT0PTOSC PROG TTL 3.3V 50PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT06TCPPT7-LT06TOSC PROG TTL 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT06PCPPT7-HT06POSC PROG TTL 5V 100PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT5PTCPPT7-HT5PTOSC PROG TTL 5V 50PPM EN/DS SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT76PCPPT7-HT76POSC PROG TTL 5V 100PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT76TCPPT7-HT76TOSC PROG TTL 5V 100PPM EN/DS SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT5PPCPPT7-HT5PPOSC PROG TTL 5V 50PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT56PCPPT7-HT56POSC PROG TTL 5V 100PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT7PPCPPT7-HT7PPOSC PROG TTL 5V 50PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT5PPCPPC7-HT5PPOSC PROG CMOS 5V 50PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT0PPCPPT7-HT0PPOSC PROG TTL 5V 50PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT0PTCPPT7-HT0PTOSC PROG TTL 5V 50PPM EN/DS SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT7PTCPPT7-HT7PTOSC PROG TTL 5V 50PPM EN/DS SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT5PTCPPC7-HT5PTOSC PROG CMOS 5V 50PPM EN/DS SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT0PTCPPC7-LT0PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT76TCPPC7-HT76TOSC PROG CMOS 5V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT76PCPPC7-HT76POSC PROG CMOS 5V 100PPM STBY SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT5PTCPPC7-LT5PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT56TCPPC7-LT56TOSC PROG CMOS 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT56PCPPC7-LT56POSC PROG CMOS 3.3V 100PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT76TCPPC7-LT76TOSC PROG CMOS 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT5PPCPPC7-LT5PPOSC PROG CMOS 3.3V 50PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT7PPCPPC7-LT7PPOSC PROG CMOS 3.3V 50PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT76PCPPC7-LT76POSC PROG CMOS 3.3V 100PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT7PTCPPC7-LT7PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT7PPCPPC7-HT7PPOSC PROG CMOS 5V 50PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT06TCPPC7-LT06TOSC PROG CMOS 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT06PCPPC7-LT06POSC PROG CMOS 3.3V 100PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT7PTCPPC7-HT7PTOSC PROG CMOS 5V 50PPM EN/DS SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT1-HT0PTCPPT1-HT0PTOSC PROG TTL 5V 50PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT0PPCPPT1-HT0PPOSC PROG TTL 5V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT5PTCPPT1-HT5PTOSC PROG TTL 5V 50PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT7PTCPPT1-HT7PTOSC PROG TTL 5V 50PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT7PPCPPT1-HT7PPOSC PROG TTL 5V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT06PCPPC1-HT06POSC PROG CMOS 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT76PCPPT1-HT76POSC PROG TTL 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT76TCPPT1-HT76TOSC PROG TTL 5V 100PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT56TCPPT1-HT56TOSC PROG TTL 5V 100PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT56PCPPT1-HT56POSC PROG TTL 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT06TCPPC1-HT06TOSC PROG CMOS 5V 100PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT5PPCPPT1-LT5PPOSC PROG TTL 3.3V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT56PCPPT1-LT56POSC PROG TTL 3.3V 100PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT5PTCPPT1-LT5PTOSC PROG TTL 3.3V 50PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT76PCPPT1-LT76POSC PROG TTL 3.3V 100PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT76TCPPT1-LT76TOSC PROG TTL 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT0PPCPPT1-LT0PPOSC PROG TTL 3.3V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT7PTCPPT1-LT7PTOSC PROG TTL 3.3V 50PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT7PPCPPT1-LT7PPOSC PROG TTL 3.3V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT56TCPPT1-LT56TOSC PROG TTL 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT0PTCPPT1-LT0PTOSC PROG TTL 3.3V 50PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT06TCPPT1-HT06TOSC PROG TTL 5V 100PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT06PCPPT1-LT06POSC PROG TTL 3.3V 100PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT06TCPPT1-LT06TOSC PROG TTL 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT06PCPPT1-HT06POSC PROG TTL 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT5PPCPPT1-HT5PPOSC PROG TTL 5V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT06TCPPC1-LT06TOSC PROG CMOS 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT56PCPPC1-LT56POSC PROG CMOS 3.3V 100PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT7PPCPPC1-HT7PPOSC PROG CMOS 5V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT06PCPPC1-LT06POSC PROG CMOS 3.3V 100PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT0PTCPPC1-LT0PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT0PPCPPC1-LT0PPOSC PROG CMOS 3.3V 50PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT56TCPPC1-LT56TOSC PROG CMOS 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT5PTCPPC1-LT5PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT76TCPPC1-HT76TOSC PROG CMOS 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT5PPCPPC1-LT5PPOSC PROG CMOS 3.3V 50PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT76TCPPC1-LT76TOSC PROG CMOS 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT76PCPPC1-LT76POSC PROG CMOS 3.3V 100PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT7PTCPPC1-LT7PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT7PPCPPC1-LT7PPOSC PROG CMOS 3.3V 50PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT76PCPPC1-HT76POSC PROG CMOS 5V 100PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT7PTCPPC1-HT7PTOSC PROG CMOS 5V 50PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT5PPCPPC1-HT5PPOSC PROG CMOS 5V 50PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT0PPCPPC1-HT0PPOSC PROG CMOS 5V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT5PTCPPC1-HT5PTOSC PROG CMOS 5V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT0PTCPPC1-HT0PTOSC PROG CMOS 5V 50PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT56TCPPC1-HT56TOSC PROG CMOS 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT56PCPPC1-HT56POSC PROG CMOS 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT4-HT5PTCPPT4-HT5PTOSC PROG TTL 5V 50PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT06TCPPC4-LT06TOSC PROG CMOS 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT5PTCPPC4-LT5PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT56PCPPC4-LT56POSC PROG CMOS 3.3V 100PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT56TCPPC4-LT56TOSC PROG CMOS 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT0PPCPPC4-LT0PPOSC PROG CMOS 3.3V 50PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT0PTCPPC4-LT0PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT06PCPPC4-LT06POSC PROG CMOS 3.3V 100PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT7PTCPPC4-HT7PTOSC PROG CMOS 5V 50PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT7PPCPPC4-HT7PPOSC PROG CMOS 5V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT76TCPPT4-HT76TOSC PROG TTL 5V 100PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT76PCPPC4-HT76POSC PROG CMOS 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT76TCPPC4-HT76TOSC PROG CMOS 5V 100PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT5PPCPPT4-HT5PPOSC PROG TTL 5V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT7PPCPPC4-LT7PPOSC PROG CMOS 3.3V 50PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT5PPCPPC4-HT5PPOSC PROG CMOS 5V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT5PTCPPC4-HT5PTOSC PROG CMOS 5V 50PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT5PPCPPC4-LT5PPOSC PROG CMOS 3.3V 50PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT76PCPPT4-HT76POSC PROG TTL 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT56TCPPC4-HT56TOSC PROG CMOS 5V 100PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT76TCPPT4-LT76TOSC PROG TTL 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT56TCPPT4-LT56TOSC PROG TTL 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT56PCPPT4-LT56POSC PROG TTL 3.3V 100PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT5PTCPPT4-LT5PTOSC PROG TTL 3.3V 50PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT5PPCPPT4-LT5PPOSC PROG TTL 3.3V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT76PCPPC4-LT76POSC PROG CMOS 3.3V 100PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT76TCPPC4-LT76TOSC PROG CMOS 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT7PTCPPT4-LT7PTOSC PROG TTL 3.3V 50PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT76PCPPT4-LT76POSC PROG TTL 3.3V 100PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT7PTCPPT4-HT7PTOSC PROG TTL 5V 50PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT7PPCPPT4-LT7PPOSC PROG TTL 3.3V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT0PPCPPT4-LT0PPOSC PROG TTL 3.3V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT0PTCPPT4-LT0PTOSC PROG TTL 3.3V 50PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT06PCPPT4-LT06POSC PROG TTL 3.3V 100PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT06TCPPT4-LT06TOSC PROG TTL 3.3V 100PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT7PPCPPT4-HT7PPOSC PROG TTL 5V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT56PCPPC4-HT56POSC PROG CMOS 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT7PTCPPC4-LT7PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT0PTCPPT4-HT0PTOSC PROG TTL 5V 50PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT06TCPPT4-HT06TOSC PROG TTL 5V 100PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT06TCPPC4-HT06TOSC PROG CMOS 5V 100PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT06PCPPC4-HT06POSC PROG CMOS 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT0PPCPPT4-HT0PPOSC PROG TTL 5V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT0PTCPPC4-HT0PTOSC PROG CMOS 5V 50PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT0PPCPPC4-HT0PPOSC PROG CMOS 5V 50PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT56TCPPT4-HT56TOSC PROG TTL 5V 100PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT56PCPPT4-HT56POSC PROG TTL 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT06PCPPT4-HT06POSC PROG TTL 5V 100PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT7-HT0RPCPPT7-HT0RPOSC PROG TTL 5V 25PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT0RTCPPT7-HT0RTOSC PROG TTL 5V 25PPM EN/DS SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT5RTCPPC7-LT5RTOSC PROG CMOS 3.3V 25PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT5RPCPPC7-LT5RPOSC PROG CMOS 3.3V 25PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT0RTCPPC7-HT0RTOSC PROG CMOS 5V 25PPM EN/DS SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT0RPCPPC7-HT0RPOSC PROG CMOS 5V 25PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT0RPCPPC7-LT0RPOSC PROG CMOS 3.3V 25PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-LT0RTCPPC7-LT0RTOSC PROG CMOS 3.3V 25PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT0RTCPPT7-LT0RTOSC PROG TTL 3.3V 25PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-HT5RTCPPT7-HT5RTOSC PROG TTL 5V 25PPM EN/DS SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT5RTCPPT7-LT5RTOSC PROG TTL 3.3V 25PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT7-LT5RPCPPT7-LT5RPOSC PROG TTL 3.3V 25PPM STBY SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT5RTCPPC7-HT5RTOSC PROG CMOS 5V 25PPM EN/DS SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPC7-HT5RPCPPC7-HT5RPOSC PROG CMOS 5V 25PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
CPPT1-HT5RTCPPT1-HT5RTOSC PROG TTL 5V 25PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT0RPCPPC1-LT0RPOSC PROG CMOS 3.3V 25PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT5RPCPPT1-HT5RPOSC PROG TTL 5V 25PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT0RTCPPC1-LT0RTOSC PROG CMOS 3.3V 25PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT5RTCPPC1-LT5RTOSC PROG CMOS 3.3V 25PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT0RPCPPT1-LT0RPOSC PROG TTL 3.3V 25PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-LT5RPCPPC1-LT5RPOSC PROG CMOS 3.3V 25PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT0RTCPPT1-LT0RTOSC PROG TTL 3.3V 25PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT0RPCPPT1-HT0RPOSC PROG TTL 5V 25PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT5RPCPPT1-LT5RPOSC PROG TTL 3.3V 25PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-HT0RTCPPT1-HT0RTOSC PROG TTL 5V 25PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT0RTCPPC1-HT0RTOSC PROG CMOS 5V 25PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT0RPCPPC1-HT0RPOSC PROG CMOS 5V 25PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT1-LT5RTCPPT1-LT5RTOSC PROG TTL 3.3V 25PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPT4-LT5RTCPPT4-LT5RTOSC PROG TTL 3.3V 25PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT5RTCPPC4-HT5RTOSC PROG CMOS 5V 25PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT0RPCPPC4-HT0RPOSC PROG CMOS 5V 25PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT0RTCPPC4-HT0RTOSC PROG CMOS 5V 25PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-HT5RPCPPC4-HT5RPOSC PROG CMOS 5V 25PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT5RPCPPT4-LT5RPOSC PROG TTL 3.3V 25PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT5RTCPPT4-HT5RTOSC PROG TTL 5V 25PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT0RPCPPT4-LT0RPOSC PROG TTL 3.3V 25PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-LT0RTCPPT4-LT0RTOSC PROG TTL 3.3V 25PPM EN/DS THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT5RPCPPT4-HT5RPOSC PROG TTL 5V 25PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT0RPCPPT4-HT0RPOSC PROG TTL 5V 25PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT4-HT0RTCPPT4-HT0RTOSC PROG TTL 5V 25PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT5RPCPPC4-LT5RPOSC PROG CMOS 3.3V 25PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT0RPCPPC4-LT0RPOSC PROG CMOS 3.3V 25PPM STBY THTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT0RTCPPC4-LT0RTOSC PROG CMOS 3.3V 25PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPC4-LT5RTCPPC4-LT5RTOSC PROG CMOS 3.3V 25PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPT8-HT0RPCPPT8-HT0RPOSC PROG TTL 5V 25PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-HT0RTCPPC8-HT0RTOSC PROG CMOS 5V 25PPM EN/DS SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-LT5RTCPPT8-LT5RTOSC PROG TTL 3.3V 25PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-HT0RPCPPC8-HT0RPOSC PROG CMOS 5V 25PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-HT5RTCPPC8-HT5RTOSC PROG CMOS 5V 25PPM EN/DS SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-LT5RPCPPT8-LT5RPOSC PROG TTL 3.3V 25PPM STBY SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-LT0RPCPPT8-LT0RPOSC PROG TTL 3.3V 25PPM STBY SMDTubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-HT0RTCPPT8-HT0RTOSC PROG TTL 5V 25PPM EN/DS SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-HT5RPCPPT8-HT5RPOSC PROG TTL 5V 25PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-HT5RTCPPT8-HT5RTOSC PROG TTL 5V 25PPM EN/DS SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPT8-LT0RTCPPT8-LT0RTOSC PROG TTL 3.3V 25PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-HT5RPCPPC8-HT5RPOSC PROG CMOS 5V 25PPM STBY SMD TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-LT0RPCPPC8-LT0RPOSC PROG CMOS 3.3V 25PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-LT0RTCPPC8-LT0RTOSC PROG CMOS 3.3V 25PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-LT5RTCPPC8-LT5RTOSC PROG CMOS 3.3V 25PPM EN/DS TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC8-LT5RPCPPC8-LT5RPOSC PROG CMOS 3.3V 25PPM STBY TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SOJ, 7.62mm pitchRoHS
CPPC1-HT5RTCPPC1-HT5RTOSC PROG CMOS 5V 25PPM STBY TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPC1-HT5RPCPPC1-HT5RPOSC PROG CMOS 5V 25PPM EN/DS TH TubeCrystalXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)14-DIP, 4 Leads (Full Size, Metal Can)RoHS

View in Parametric Search