USD
Print Print this page
 
Essentra Components
MicroPlastics Series
Fraenkische USA, LP
Fipjack® Series
 
Fraenkische USA, LP
Fiplock® Series
  • Images

Fipjack® Series

Braided Sleeving

Fraenkische USA, LP

Datasheets:
Specifications
  • Color:Black
  • Environment Protection:Weather Resistant
  • Features:Chemical Resistant
  • Material:Polyethylene Terephthalate (PET)
  • Type:Sleeving
Parts

View in Parametric Search

BPET-V004B.50BPET-V004B.50FIPJACK, BRAIDED HOSE PET V0, NWSleevingBraided0.118" (3.00mm)0.276" (7.01mm)RoHS
BPET-V006B.50BPET-V006B.50FIPJACK, BRAIDED HOSE PET V0, NWSleevingBraided0.197" (5.00mm)0.354" (9.00mm)RoHS
BPET-V008B.50BPET-V008B.50FIPJACK, BRAIDED HOSE PET V0, NWSleevingBraided0.236" (6.00mm)0.472" (12.00mm)RoHS
BPET-V010B.50BPET-V010B.50FIPJACK, BRAIDED HOSE PET V0, NWSleevingBraided0.276" (7.00mm)0.591" (15.00mm)RoHS
BPET-V012B.50BPET-V012B.50FIPJACK, BRAIDED HOSE PET V0, NWSleevingBraided0.394" (10.00mm)0.709" (18.00mm)RoHS
BPET-V025B.25BPET-V025B.25FIPJACK, BRAIDED HOSE PET V0, NWSleevingBraided0.827" (21.00mm)1.378" (35.00mm)RoHS
BPET-V040B.20BPET-V040B.20FIPJACK, BRAIDED HOSE PET V0, NWSleevingBraided1.181" (30.00mm)2.362" (60.00mm)RoHS
BPET-V015B.50BPET-V015B.50FIPJACK, BRAIDED HOSE PET V0, NWSleevingBraided0.472" (12.00mm)0.906" (23.00mm)RoHS
BPET-V030B.25BPET-V030B.25FIPJACK, BRAIDED HOSE PET V0, NWSleevingBraided1.024" (26.00mm)1.772" (45.00mm)RoHS
BPET-V050B.20BPET-V050B.20FIPJACK, BRAIDED HOSE PET V0, NWSleevingBraided1.772" (45.00mm)2.953" (75.00mm)RoHS
BPET-V020B.50BPET-V020B.50FIPJACK, BRAIDED HOSE PET V0, NWSleevingBraided0.630" (16.00mm)1.102" (28.00mm)RoHS
WPET-HS50B05.25WPET-HS50B05.25FIPJACK, HEAT-SHRINKABLE WOVEN HSleevingBraided, Heat Shrink0.984" (24.99mm)1.969" (50.00mm)
WPET-HS70B05.25WPET-HS70B05.25FIPJACK, HEAT SHRINKABLE WOVEN HSleevingBraided, Heat Shrink1.378" (35.00mm)2.756" (70.00mm)RoHS
WPET-HS12B05.50WPET-HS12B05.50FIPJACK, HEAT SHRINKABLE WOVEN HSleevingBraided, Heat Shrink0.236" (6.00mm)0.472" (12.00mm)RoHS
WPET-HS25B05.50WPET-HS25B05.50FIPJACK, HEAT SHRINKABLE WOVEN HSleevingBraided, Heat Shrink0.472" (12.00mm)0.984" (25.00mm)RoHS
WPET-HS30B05.50WPET-HS30B05.50FIPJACK, HEAT SHRINKABLE WOVEN HSleevingBraided, Heat Shrink0.591" (15.00mm)1.181" (30.00mm)RoHS

View in Parametric Search