Print Print this page
 
TE Connectivity AMP Connectors
AMPMODU System 50 Series
TE Connectivity AMP Connectors
Fine Pitch Series
 
TE Connectivity AMP Connectors
HPI 1.20mm Series
  • Images

Fine Pitch Series

Fine Pitch Board-to-Board Connectors

TE Connectivity AMP Connectors

The fine pitch board-to-board connectors are optimized interconnect solutions for smaller and thinner electronic consumer products. They are designed to meet the miniaturization trend in the market.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):0.5A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.156" (3.96mm)
  • Insulation Material:Polyphenylene Sulfide (PPS)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:10 ~ 14
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-30°C ~ 105°C
  • Pitch - Mating:0.049" (1.25mm)
  • Row Spacing - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

4-174821-04-174821-0CONN HEADER SMD 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
4-175643-24-175643-2CONN HEADER SMD 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
4-176891-24-176891-2CONN HEADER SMD 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
4-176891-44-176891-4CONN HEADER SMD 14POS 1.25MM HeaderMale Pin0.049" (1.25mm)14RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 4-174639-0
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
TE Connectivity AMP Connectors Fine Pitch Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets