USD
Print Print this page
 
TE Energy & Utilities
Barrier Strips
Tusonix a Subsidiary of CTS Electronic Components
Filtered Terminal Blocks
 
Weidmüller
BK Series
  • Images

Filtered Terminal Blocks

Filtered Terminal Blocks

Tusonix a Subsidiary of CTS Electronic Components

Low pass, LC (Pi) type

Specifications
  • Barrier Type:2 Wall (Dual)
  • Bottom Termination:PC Pin
  • Current Rating (Amps):20A
  • Features:Filter 2000pF, Flange
  • Material - Insulation:Polybutylene Terephthalate (PBT)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Chassis, Panel
  • Number of Circuits:2 ~ 6
  • Number of Rows:1
  • Number of Wire Entries:2 ~ 6
  • Pitch:0.437" (11.10mm)
  • Terminal Block Type:Barrier Block
  • Top Termination:Screws with Captive Plate
Parts

View in Parametric Search

7602-501LF7602-501LFCONN BARRIER STRIP 2CIRC 0.437" Barrier Block220.437" (11.10mm)RoHS
7606-501NLF7606-501NLFCONN BARRIER STRIP 6CIRC 0.437" Barrier Block660.437" (11.10mm)RoHS
7603-501NLF7603-501NLFCONN BARRIER STRIP 3CIRC 0.437" Barrier Block330.437" (11.10mm)RoHS

View in Parametric Search