USD
Print Print this page
 
XP Power
FHSM Series
XP Power
FIHA Series
 
XP Power
FIHM Series
  • Images

FIHA Series

Chassis Mount EMI Filter

XP Power

The FIHA high attenuation dual stage filters are housed in a compact, chassis mounting metal case, for ITE applications. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected.

Features
  • Dual Stage Design
  • Compact Design
  • Bleed Resistor
  • Chassis Mounting Type
  • Shielded Metal Body
Applications :
  • ITE Applications
Specifications
  • Applications:ITE
  • Approval Agency:EN, UL
  • Configuration:Two Stage
  • Current:1A ~ 20A
  • Filter Type:Single Phase
  • Frequency - Operating:DC ~ 400Hz
  • Inductance:1mH ~ 7.4mH
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 110°C
  • Termination Style:Quick Connect
  • Voltage - Rated AC:250V
Parts

View in Parametric Search

FIHAA10C2FFIHAA10C2FEMC FILTER, CHASSIS MOUNT, ITE, Single PhaseTwo Stage-250VRoHS
FIHAA06C1FFIHAA06C1FEMC FILTER, CHASSIS MOUNT, ITE, Single PhaseTwo Stage-250VRoHS
FIHAA01C1FFIHAA01C1FEMC FILTER, CHASSIS MOUNT, ITE, Single PhaseTwo Stage-250VRoHS
FIHAA03C1FFIHAA03C1FEMC FILTER, CHASSIS MOUNT, ITE, Single PhaseTwo Stage-250VRoHS
FIHAA15C2FFIHAA15C2FEMC FILTER, CHASSIS MOUNT, ITE, Single PhaseTwo Stage-250VRoHS
FIHAA20C2FFIHAA20C2FEMC FILTER, CHASSIS MOUNT, ITE, Single PhaseTwo Stage-250VRoHS

View in Parametric Search