USD
Print Print this page
 
XP Power
FHSA Series
XP Power
FHSM Series
 
XP Power
FIHA Series
  • Images

FHSM Series

Chassis Mount EMI Filter

XP Power

The FHSM single stage filters are housed in a compact, chassis mounting metal case, for medical applications with a low 5µA @250VAC earth leakage. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected.

Features
  • Single Stage Design
  • Compact Design
  • Bleed Resistor
  • Chassis Mounting Type
  • Shielded Metal Body
Applications :
  • Medical Applications
Specifications
  • Applications:Medical
  • Approval Agency:EN, UL
  • Configuration:Single Stage
  • Current:1A ~ 20A
  • Filter Type:Single Phase
  • Frequency - Operating:DC ~ 400Hz
  • Inductance:1.2mH ~ 800µH
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 110°C
  • Termination Style:Quick Connect
  • Voltage - Rated AC:250V
Parts

View in Parametric Search

FHSMM10A1FRFHSMM10A1FREMC FILTER, CHASSIS MOUNT, ITE &Single PhaseSingle Stage-250VRoHS
FHSMM03A1FRFHSMM03A1FREMC FILTER, CHASSIS MOUNT, ITE &Single PhaseSingle Stage-250VRoHS
FHSMM01A1FRFHSMM01A1FREMC FILTER, CHASSIS MOUNT, ITE &Single PhaseSingle Stage-250VRoHS
FHSMM06A1FRFHSMM06A1FREMC FILTER, CHASSIS MOUNT, ITE &Single PhaseSingle Stage-250VRoHS
FHSMM15A2FRFHSMM15A2FREMC FILTER, CHASSIS MOUNT, ITE &Single PhaseSingle Stage-250VRoHS
FHSMM20A2FRFHSMM20A2FREMC FILTER, CHASSIS MOUNT, ITE &Single PhaseSingle Stage-250VRoHS

View in Parametric Search