USD
Print Print this page
 
Hirose Electric Co Ltd
FH53 Series
Hirose Electric Co Ltd
FH58 Series
 
JAE Electronics
FF08 Series
  • Images

FH58 Series

0.008" (0.20mm) Pitch, Surface Mount, Right Angle FPC Connectors

Hirose Electric Co Ltd

The FH58 Series high FPC retention force connectors maximize board space and feature high reliability top and bottom contact structure. Supports high speed transmissions.

Specifications
  • Actuator Color:Black
  • Actuator Material:Polyamide (PA), Nylon, Halogen Free
  • Cable End Type:Notched
  • Connector/Contact Type:Contacts, Top and Bottom
  • Contact Finish:Gold
  • Contact Finish Thickness:1.18µin (0.030µm)
  • Contact Material:Phosphor Bronze
  • Current Rating (Amps):0.2A
  • FFC, FCB Thickness:0.20mm
  • Flat Flex Type:FPC
  • Height Above Board:0.035" (0.88mm)
  • Housing Color:Beige
  • Housing Material:Liquid Crystal Polymer (LCP), Halogen Free
  • Locking Feature:Flip Lock, Backlock
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:10
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:35 ~ 41
  • Operating Temperature:-55°C ~ 85°C
  • Pitch:0.008" (0.20mm)
  • Termination:Solder
Parts

View in Parametric Search

FH58-35S-0.2SHW(99)FH58-35S-0.2SHW(99)CONN FPC 35POS 0.2MM SMD FPCSurface Mount, Right AngleContacts, Top and Bottom35RoHS
FH58-41S-0.2SHW(99)FH58-41S-0.2SHW(99)CONN FPC 41POS 0.2MM SMD FPCSurface Mount, Right AngleContacts, Top and Bottom41RoHS

View in Parametric Search