USD
Print Print this page
 
Hirose Electric Co Ltd
FH34SRJ Series
Hirose Electric Co Ltd
FH40 Series
 
Hirose Electric Co Ltd
FH41 Series
Product Description

Ease of use and a smooth locking operation complement the highly reliable LIF structure. The FH40 features side catchers that hold the FPC/FFC in place and improve retention. The FPC/FFC used with FH40 is compatible with the horizontal type FH28. The FH40 boasts the same board-mounting pattern as the FH12 series and allows designers greater flexibility. The available number of positions ranges from 10 to 64.

Features
  • Reduction in connection man-hours (a 30% reduction compared to Hirose's conventional item)
  • The unique terminal form means the actuator is retained, even under rough operation conditions.
  • Flip-Lock rotating actuator assures reliable mechanical and electrical connection with FPC, confirming it with a definite tactile feel.
  • Flat upper surface and tape and reel packaging facilitate vacuum pick-up and placement.
Applications:
  • Car navigation systems
  • Car audio
  • Notebook PCs
  • DVD players and recorders
  • LCDs
  • LCD TVs and Plasma displays
  • Digital TVs
  • Photocopiers
  • Peripheral equipment
Specifications
  • Actuator Color:Black
  • Actuator Material:Liquid Crystal Polymer (LCP)
  • Cable End Type:Tabbed
  • Contact Finish:Gold
  • Contact Material:Phosphor Bronze
  • Current Rating (Amps):0.5A
  • FFC, FCB Thickness:0.30mm
  • Flat Flex Type:FPC
  • Height Above Board:0.228" (5.80mm)
  • Housing Color:Beige
  • Housing Material:Liquid Crystal Polymer (LCP)
  • Locking Feature:Flip Lock
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:20
  • Mounting Type:Surface Mount
  • Number of Positions:10 ~ 80
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.020" (0.50mm)
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

FH40-10S-0.5SVFH40-10S-0.5SVCONN FPC VERT 10POS 0.50MM SMD FPCSurface Mount100.020" (0.50mm)RoHS
FH40-20S-0.5SVFH40-20S-0.5SVCONN FPC VERT 20POS 0.50MM SMD FPCSurface Mount200.020" (0.50mm)RoHS
FH40-24S-0.5SVFH40-24S-0.5SVCONN FPC VERT 24POS 0.50MM SMD FPCSurface Mount240.020" (0.50mm)RoHS
FH40-30S-0.5SVFH40-30S-0.5SVCONN FPC VERT 30POS 0.50MM SMD FPCSurface Mount300.020" (0.50mm)RoHS
FH40-40S-0.5SVFH40-40S-0.5SVCONN FPC VERT 40POS 0.50MM SMD FPCSurface Mount400.020" (0.50mm)RoHS
FH40-50S-0.5SVFH40-50S-0.5SVCONN FPC VERT 50POS 0.50MM SMD FPCSurface Mount500.020" (0.50mm)RoHS
FH40-60S-0.5SVFH40-60S-0.5SVCONN FPC VERT 60POS 0.50MM SMD FPCSurface Mount600.020" (0.50mm)RoHS
FH40-64S-0.5SVFH40-64S-0.5SVCONN FPC VERT 64POS 0.50MM SMD FPCSurface Mount640.020" (0.50mm)RoHS
FH40-80S-0.5SV(99)FH40-80S-0.5SV(99)CONN FPC VERT 80POS 0.50MM SMD FPCSurface Mount800.020" (0.50mm)RoHS

View in Parametric Search