USD
Print Print this page
 
XP Power
FFSA Series
XP Power
FGSM Series
 
Altech Corporation
IP44 and IP67 Plugs 20A

FGSM Series

IEC Power Entry IEC320-C14 Inlet with Line Filter

XP Power

Combining a double pole switch, front accessible (when the mains connector is disconnected) dual fuse holder and a low earth leakage filtered IEC320-C14 inlet in a compact single housing, the FGSM is designed for medical applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters and ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.

Specifications
  • Accomodates a Fuse:Yes (Fuse Not Included)
  • Approval Agency:CE, cURus, UL, VDE
  • Connector Style:IEC 320-C14
  • Connector Type:Receptacle, Male Blades
  • Current - IEC:1A ~ 10A
  • Features:Bleed Resistor, Shielded
  • Filter Type:Filtered (EMI, RFI) - Commercial, Medical
  • Fuse Holder, Drawer:Fuse Holder, Twin Fused
  • Material Flammability Rating:UL94 V-2
  • Mounting Type:Panel Mount, Flange
  • Number of Positions:3
  • Panel Cutout Dimensions:Rectangular - 29.40mm x 60.80mm
  • Switch Features:Switch On-Off
  • Termination:Quick Connect - 0.250" (6.3mm)
  • Voltage - IEC:115/230VAC
Parts

View in Parametric Search

FGSMA10BFRFGSMA10BFREMC FILTER, IEC INLET & LINE FILIEC 320-C14Receptacle, Male Blades10A115/230VACRoHS
FGSMA01BFRFGSMA01BFREMC FILTER, IEC INLET & LINE FILIEC 320-C14Receptacle, Male Blades1A115/230VACRoHS
FGSMA02BFRFGSMA02BFREMC FILTER, IEC INLET & LINE FILIEC 320-C14Receptacle, Male Blades2A115/230VACRoHS
FGSMA04BFRFGSMA04BFREMC FILTER, IEC INLET & LINE FILIEC 320-C14Receptacle, Male Blades4A115/230VACRoHS
FGSMA06BFRFGSMA06BFREMC FILTER, IEC INLET & LINE FILIEC 320-C14Receptacle, Male Blades6A115/230VACRoHS

View in Parametric Search