FFSA Series
IEC Power Entry IEC320-C14 Inlet with Line Filter
XP Power
Combining a double pole switch, front accessible (when the mains connector is disconnected) single fuse and a filtered IEC320-C14 inlet in a compact single housing, the FFSA is designed for ITE applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters and ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
![]() | FFSAS10BFR | EMC FILTER, IEC INLET & LINE FIL | IEC 320-C14 | Receptacle, Male Blades | 10A | 115/230VAC | ![]() |
![]() | FFSAS04BFR | EMC FILTER, IEC INLET & LINE FIL | IEC 320-C14 | Receptacle, Male Blades | 4A | 115/230VAC | ![]() |
![]() | FFSAS02BFR | EMC FILTER, IEC INLET & LINE FIL | IEC 320-C14 | Receptacle, Male Blades | 2A | 115/230VAC | ![]() |
![]() | FFSAS01BFR | EMC FILTER, IEC INLET & LINE FIL | IEC 320-C14 | Receptacle, Male Blades | 1A | 115/230VAC | ![]() |
![]() | FFSAS06BFR | EMC FILTER, IEC INLET & LINE FIL | IEC 320-C14 | Receptacle, Male Blades | 6A | 115/230VAC | ![]() |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.