Print Print this page
 
GCT
FFC3B07 Series
GCT
FFC3B11 Series
 
Hirose Electric Co Ltd
FH12 Series
  • Images

FFC3B11 Series

0.039" (1.00mm) Pitch SMT Connectors

GCT

FPC 0.039" (1.00mm) Pitch, Side Entry, Top Contact, Surface Mount, RIght Angle Connector.

Datasheets:
Specifications
  • Actuator Color:Black
  • Actuator Material:Thermoplastic
  • Cable End Type:Tapered
  • Connector/Contact Type:Contacts, Top
  • Contact Finish:Tin
  • Contact Material:Phosphor Bronze
  • Current Rating (Amps):0.4A
  • FFC, FCB Thickness:0.30mm
  • Features:Solder Retention
  • Flat Flex Type:FFC, FPC
  • Height Above Board:0.098" (2.50mm)
  • Housing Color:Natural
  • Housing Material:Thermoplastic
  • Locking Feature:Slide Lock
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:20
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:4 ~ 40
  • Operating Temperature:-25°C ~ 85°C
  • Pitch:0.039" (1.00mm)
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

FFC3B11-04-TFFC3B11-04-T04W, 1.0MM FFC CONN, R/A,TOP CONFFC, FPCSurface Mount, Right AngleContacts, Top4RoHS
FFC3B11-40-TFFC3B11-40-T40W, 1.0MM FFC CONN, R/A,TOP CONFFC, FPCSurface Mount, Right AngleContacts, Top40RoHS
FFC3B11-05-TFFC3B11-05-T05W, 1.0MM FFC CONN, R/A,TOP CONFFC, FPCSurface Mount, Right AngleContacts, Top5RoHS
FFC3B11-06-TFFC3B11-06-T06W, 1.0MM FFC CONN, R/A,TOP CONFFC, FPCSurface Mount, Right AngleContacts, Top6RoHS
FFC3B11-08-TFFC3B11-08-T08W, 1.0MM FFC CONN, R/A,TOP CONFFC, FPCSurface Mount, Right AngleContacts, Top8RoHS
FFC3B11-09-TFFC3B11-09-T09W, 1.0MM FFC CONN, R/A,TOP CONFFC, FPCSurface Mount, Right AngleContacts, Top9RoHS
FFC3B11-10-TFFC3B11-10-T10W, 1.0MM FFC CONN, R/A,TOP CONFFC, FPCSurface Mount, Right AngleContacts, Top10RoHS
FFC3B11-12-TFFC3B11-12-T12W, 1.0MM FFC CONN, R/A,TOP CONFFC, FPCSurface Mount, Right AngleContacts, Top12RoHS
FFC3B11-18-TFFC3B11-18-T18W, 1.0MM FFC CONN, R/A,TOP CONFFC, FPCSurface Mount, Right AngleContacts, Top18RoHS
FFC3B11-20-TFFC3B11-20-T20W, 1.0MM FFC CONN, R/A,TOP CONFFC, FPCSurface Mount, Right AngleContacts, Top20RoHS
FFC3B11-30-TFFC3B11-30-T30W, 1.0MM FFC CONN, R/A,TOP CONFFC, FPCSurface Mount, Right AngleContacts, Top30RoHS

View in Parametric Search