Print Print this page
 
Amphenol ICC
SLW-R and SLW-S Series
GCT
FFC3B07 Series
 
GCT
FFC3B11 Series
  • Images

FFC3B07 Series

0.039" (1.00mm) Pitch Surface Mount Connectors

GCT

FPC 0.039" (1.00mm) Pitch, Side Entry, Bottom Contact, SMT Connector

Datasheets:
Specifications
  • Actuator Color:Black
  • Actuator Material:Thermoplastic
  • Cable End Type:Tapered
  • Connector/Contact Type:Contacts, Bottom
  • Contact Finish:Tin
  • Contact Material:Phosphor Bronze
  • Current Rating (Amps):0.4A
  • FFC, FCB Thickness:0.30mm
  • Features:Solder Retention
  • Flat Flex Type:FFC, FPC
  • Height Above Board:0.098" (2.50mm)
  • Housing Color:Natural
  • Housing Material:Thermoplastic
  • Locking Feature:Slide Lock
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:20
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:4 ~ 40
  • Operating Temperature:-25°C ~ 85°C
  • Pitch:0.039" (1.00mm)
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

FFC3B07-04-TFFC3B07-04-T04W, 1.0MM FFC CONN, R/A,BOT CONFFC, FPCSurface Mount, Right AngleContacts, Bottom4RoHS
FFC3B07-40-TFFC3B07-40-T40W, 1.0MM FFC CONN, R/A,BOT CONFFC, FPCSurface Mount, Right AngleContacts, Bottom40RoHS
FFC3B07-05-TFFC3B07-05-T05W, 1.0MM FFC CONN, R/A,BOT CONFFC, FPCSurface Mount, Right AngleContacts, Bottom5RoHS
FFC3B07-06-TFFC3B07-06-T06W, 1.0MM FFC CONN, R/A,BOT CONFFC, FPCSurface Mount, Right AngleContacts, Bottom6RoHS
FFC3B07-08-TFFC3B07-08-T08W, 1.0MM FFC CONN, R/A,BOT CONFFC, FPCSurface Mount, Right AngleContacts, Bottom8RoHS
FFC3B07-09-TFFC3B07-09-T09W, 1.0MM FFC CONN, R/A,BOT CONFFC, FPCSurface Mount, Right AngleContacts, Bottom9RoHS
FFC3B07-10-TFFC3B07-10-T10W, 1.0MM FFC CONN, R/A,BOT CONFFC, FPCSurface Mount, Right AngleContacts, Bottom10RoHS
FFC3B07-12-TFFC3B07-12-T12W, 1.0MM FFC CONN, R/A,BOT CONFFC, FPCSurface Mount, Right AngleContacts, Bottom12RoHS
FFC3B07-18-TFFC3B07-18-T18W, 1.0MM FFC CONN, R/A,BOT CONFFC, FPCSurface Mount, Right AngleContacts, Bottom18RoHS
FFC3B07-20-TFFC3B07-20-T20W, 1.0MM FFC CONN, R/A,BOT CONFFC, FPCSurface Mount, Right AngleContacts, Bottom20RoHS
FFC3B07-30-TFFC3B07-30-T30W, 1.0MM FFC CONN, R/A,BOT CONFFC, FPCSurface Mount, Right AngleContacts, Bottom30RoHS

View in Parametric Search