Print Print this page
 
GCT
FFC2B22 Series
GCT
FFC2B28 Series
 
Hirose Electric Co Ltd
FH12 Series
  • Images

FFC2B28 Series

0.020" (0.50mm) Pitch, Surface Mount, Right Angle, Solder Retention

GCT

Datasheets:
Specifications
  • Actuator Color:Black
  • Actuator Material:Thermoplastic
  • Cable End Type:Tapered
  • Connector/Contact Type:Contacts, Top and Bottom
  • Contact Finish:Gold
  • Contact Finish Thickness:Flash
  • Contact Material:Copper Alloy
  • Current Rating (Amps):0.2A
  • FFC, FCB Thickness:0.30mm
  • Features:Solder Retention
  • Flat Flex Type:FFC, FPC
  • Height Above Board:0.039" (1.00mm)
  • Housing Color:Natural
  • Housing Material:Thermoplastic
  • Locking Feature:Flip Lock, Backlock
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:20
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:4 ~ 40
  • Operating Temperature:-25°C ~ 85°C
  • Pitch:0.020" (0.50mm)
  • Termination:Solder
  • Voltage Rating:30V
Parts

View in Parametric Search

FFC2B28-20-GFFC2B28-20-G20W,0.5MM FFC CON,R/A,DUAL CONT,FFC, FPCSurface Mount, Right AngleContacts, Top and Bottom20RoHS
FFC2B28-40-GFFC2B28-40-G40W,0.5MM FFC CON,R/A,DUAL CONT,FFC, FPCSurface Mount, Right AngleContacts, Top and Bottom40RoHS
FFC2B28-14-GFFC2B28-14-G14W,0.5MM FFC CON,R/A,DUAL CONT,FFC, FPCSurface Mount, Right AngleContacts, Top and Bottom14RoHS
FFC2B28-16-GFFC2B28-16-G16W,0.5MM FFC CON,R/A,DUAL CONT,FFC, FPCSurface Mount, Right AngleContacts, Top and Bottom16RoHS
FFC2B28-18-GFFC2B28-18-G18W,0.5MM FFC CON,R/A,DUAL CONT,FFC, FPCSurface Mount, Right AngleContacts, Top and Bottom18RoHS
FFC2B28-04-GFFC2B28-04-G4W,0.5MM FFC CON,R/A,DUAL CONT FFC, FPCSurface Mount, Right AngleContacts, Top and Bottom4RoHS
FFC2B28-06-GFFC2B28-06-G6W,0.5MM FFC CON,R/A,DUAL CONT FFC, FPCSurface Mount, Right AngleContacts, Top and Bottom6RoHS
FFC2B28-08-GFFC2B28-08-G8W,0.5MM FFC CON,R/A,DUAL CONT FFC, FPCSurface Mount, Right AngleContacts, Top and Bottom8RoHS
FFC2B28-10-GFFC2B28-10-G10W,0.5MM FFC CON,R/A,DUAL CONT FFC, FPCSurface Mount, Right AngleContacts, Top and Bottom10RoHS
FFC2B28-12-GFFC2B28-12-G12W,0.5MM FFC CON,R/A,DUAL CONT,FFC, FPCSurface Mount, Right AngleContacts, Top and Bottom12RoHS
FFC2B28-24-GFFC2B28-24-G24W,0.5MM FFC CON,R/A,DUAL CONT,FFC, FPCSurface Mount, Right AngleContacts, Top and Bottom24RoHS

View in Parametric Search