Print Print this page
 
GCT
FFC2B17 Series
GCT
FFC2B22 Series
 
GCT
FFC2B28 Series

FFC2B22 Series

0.020" (0.50mm) Pitch, Surface Mount, Right Angle, Solder Retention

GCT

Specifications
  • Actuator Color:Black
  • Actuator Material:Liquid Crystal Polymer (LCP)
  • Cable End Type:Tapered
  • Connector/Contact Type:Contacts, Bottom
  • Contact Finish:Tin
  • Contact Finish Thickness:80.0µin (2.03µm)
  • Contact Material:Phosphor Bronze
  • Current Rating (Amps):0.4A
  • FFC, FCB Thickness:0.30mm
  • Features:Solder Retention
  • Flat Flex Type:FFC, FPC
  • Height Above Board:0.098" (2.50mm)
  • Housing Color:Natural
  • Housing Material:Liquid Crystal Polymer (LCP)
  • Locking Feature:Slide Lock
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:20
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:45 ~ 54
  • Operating Temperature:-25°C ~ 85°C
  • Pitch:0.020" (0.50mm)
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

FFC2B22-54-TFFC2B22-54-T54W,0.5MM FFC CON,R/A,BOT CONT,SFFC, FPCSurface Mount, Right AngleContacts, Bottom54RoHS
FFC2B22-50-TFFC2B22-50-T50W,0.5MM FFC CON,R/A,BOT CONT,SFFC, FPCSurface Mount, Right AngleContacts, Bottom50RoHS
FFC2B22-45-TFFC2B22-45-T45W,0.5MM FFC CON,R/A,BOT CONT,SFFC, FPCSurface Mount, Right AngleContacts, Bottom45RoHS

View in Parametric Search