USD
Print Print this page
 
Texas Instruments
F67641 Evaluation Module
Texas Instruments
FemtoFET™ N-ch Evaluation Module
 
Texas Instruments
FPC401 and FPC402 Evaluation Modules

FemtoFET™ N-ch Evaluation Module

CSD1FNCHEVM-889 and CSD1FPCHEVM-890 FemtoFET™ N-ch Evaluation Module

Texas Instruments

This FemtoFET™ N-ch EVM includes seven daughter cards, each card containing a different FemtoFET N-ch part number. The daughter cards allow the engineer to easily connect and test these tiny devices. The seven FemtoFETs range from 12V to 40V Vds, and the size of the devices include F3 (0.6mm x 0.7mm), F4 (0.6mm x 1.0mm), and F5 (0.8mm x 1.5mm).

Specifications
  • Function:MOSFET
  • Supplied Contents:Board(s)
  • Type:Power Management
  • Utilized IC / Part:FemtoFET
Parts

View in Parametric Search

CSD1FNCHEVM-889CSD1FNCHEVM-889N-CHAN FEMTOFET MOSFET TEST EVM Power ManagementMOSFET-FemtoFET
CSD1FPCHEVM-890CSD1FPCHEVM-890P-CHAN FEMTOFET MOSFET TEST EVM Power ManagementMOSFET-FemtoFET

View in Parametric Search