Female Disconnects
Female Disconnects
3M
3M offers a wide range of non-insulated and insulated female disconnects.
![]() | HT-73F-250-32 | CONN QC RCPT 10-12AWG 0.250 | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | ![]() |
HT-72F-250-32 | CONN QC RCPT 14-16AWG 0.250 | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | ![]() | |
71F-250-32-NBL | CONN QC RCPT 18-22AWG 0.250 | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | ![]() | |
![]() | 70F-110-20-PB | CONN QC RCPT 22-26AWG 0.110 | Standard | Female | 0.110" (2.79mm) | 0.020" (0.51mm) | ![]() |
72F-250-32-NBL | CONN QC RCPT 14-16AWG 0.250 | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | ![]() | |
![]() | 71F-187-20-NBL | CONN QC RCPT 18-22AWG 0.187 | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | ![]() |
![]() | 72F-187-20-NBL | CONN QC RCPT 14-16AWG 0.187 | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | ![]() |
![]() | 71F-250-32 | CONN QC RCPT 18-22AWG 0.250 | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | ![]() |
94802 | 71F-250-32-NBL NYLON DISC 1=1PC | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | ![]() | |
![]() | 72F-250-32 | CONN QC RCPT 14-16AWG 0.250 | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | ![]() |
![]() | 71F-187-20 | CONN QC RCPT 18-22AWG 0.187 | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | ![]() |
![]() | 73F-375-50-P | CONN QC RCPT 10-12AWG 0.375 | Standard | Female | 0.375" (9.53mm) | 0.050" (1.27mm) | ![]() |
![]() | 70F-110-32-PB | CONN QC RCPT 22-26AWG 0.110 | Standard | Female | 0.110" (2.79mm) | 0.032" (0.81mm) | ![]() |
![]() | 73F-250-32-NBL | CONN QC RCPT 10-12AWG 0.250 | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | ![]() |
![]() | HT-72F-187-20 | CONN QC RCPT 14-16AWG 0.187 | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | ![]() |
![]() | 72F-110-20-P-A | CONN QC RCPT 14-16AWG 0.110 | Standard | Female | 0.110" (2.79mm) | 0.020" (0.51mm) | ![]() |
94819 | 72F-250-32-NBL NYLON DISCONN | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | ![]() | |
![]() | 94798 | 71F-187-20-NBLNYLONDISCONN 1=1PC | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | ![]() |
94831 | 73F-250-32-NBL NYLON DISCONN | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | ![]() | |
![]() | 94815 | 72F-187-20-NBLNYLONDISCONN 1=1PC | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | ![]() |