USD
Print Print this page
 
XP Power
FCSS Series
XP Power
FDMM Series
 
XP Power
FFSA Series
  • Images

FDMM Series

IEC Power IEC320-C14 Inlet with Line Filter

XP Power

The FDMM has an IEC320-C14 inlet with a front accessible (when the mains connector is disconnected) dual fuse holder, combined with a low earth leakage medical IEC inlet filter in a compact single housing. It is suitable for mains powered medical equipment where dual fusing and low earth leakage current is required. Providing excellent attenuation to conducted electro-magnetic interference from the mains supply, while reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters and ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.

Specifications
  • Accomodates a Fuse:Yes (Fuse Not Included)
  • Approval Agency:CE, cURus, UL, VDE
  • Connector Style:IEC 320-C14
  • Connector Type:Receptacle, Male Blades
  • Current - IEC:1A ~ 10A
  • Features:Bleed Resistor, Shielded
  • Filter Type:Filtered (EMI, RFI) - Commercial, Medical
  • Fuse Holder, Drawer:Fuse Holder, Twin Fused
  • Material Flammability Rating:UL94 V-2
  • Mounting Type:Panel Mount, Flange
  • Number of Positions:3
  • Panel Cutout Dimensions:Rectangular - 28.50mm x 33.00mm
  • Termination:Quick Connect - 0.250" (6.3mm)
  • Voltage - IEC:115/230VAC
  • Voltage - UL:250VAC
Parts

View in Parametric Search

FDMM10SFRFDMM10SFREMC FILTER, IEC INLET, 10A, MEDIIEC 320-C14Receptacle, Male Blades10A115/230VACRoHS
FDMM01SFRFDMM01SFREMC FILTER, IEC INLET, 1A, MEDICIEC 320-C14Receptacle, Male Blades1A115/230VACRoHS
FDMM03SFRFDMM03SFREMC FILTER, IEC INLET, 3A, MEDICIEC 320-C14Receptacle, Male Blades3A115/230VACRoHS
FDMM06SFRFDMM06SFREMC FILTER, IEC INLET, 6A, MEDICIEC 320-C14Receptacle, Male Blades6A115/230VACRoHS

View in Parametric Search