Print Print this page
 
EPCOS - TDK Electronics
B41888 Series
Panasonic Electronic Components
FC Series
 
Panasonic Electronic Components
FC-A Series
  • Images

FC Series

Radial Leaded, Aluminum Electrolytic Capacitors

Panasonic Electronic Components

Specifications
  • Applications:Automotive
  • Capacitance:10µF
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):0.480" (12.20mm)
  • Impedance:1.8 Ohms
  • Lead Spacing:0.098" (2.50mm)
  • Lifetime @ Temp.:1000 Hrs @ 105°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can
  • Polarization:Polar
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:114mA
  • Ripple Current @ Low Frequency:74.1mA
  • Size / Dimension:0.248" Dia (6.30mm)
  • Tolerance:±20%
  • Voltage - Rated:100V
Parts