USD
Print Print this page
 
EPSON
FC-12M Series
EPSON
FC-135 and FC-135R Series
 
EPSON
FC-255 Series
  • Images
  • Drawings

FC-135 and FC-135R Series

32.768kHz, 20ppm, Surface Mount

EPSON

The FC-135 Series are high-density, low profile, surface mount crystals.

Features
  • Light weight
  • Excellent environmental capability
Applications:
  • Small communications devices
Specifications
  • ESR (Equivalent Series Resistance):50 kOhms ~ 70 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.035" (0.90mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.126" L x 0.059" W (3.20mm x 1.50mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

FC-135 32.7680KA-A3FC-135 32.7680KA-A3CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135R 32.7680KA-A3FC-135R 32.7680KA-A3CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135R 32.7680KA-AG3FC-135R 32.7680KA-AG3CRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135R 32.7680KF-AC3FC-135R 32.7680KF-AC3CRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm2-SMD, No LeadRoHS
FC-135 32.7680KA-K3FC-135 32.7680KA-K3CRYSTAL 32.7680KHZ 10PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135 32.7680KA-E3FC-135 32.7680KA-E3CRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135 32.7680KA-A0FC-135 32.7680KA-A0CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135 32.7680KA-K0FC-135 32.7680KA-K0CRYSTAL 32.7680KHZ 10PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135 32.7680KA-A5FC-135 32.7680KA-A5CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135 32.7680KA-AG5FC-135 32.7680KA-AG5CRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135 32.7680KA-AC0FC-135 32.7680KA-AC0CRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135 32.768KA-AG0FC-135 32.768KA-AG0CRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135 32.7680KA-AC3FC-135 32.7680KA-AC3CRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135 32.7680KA-AG3FC-135 32.7680KA-AG3CRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135R 32.7680KA-AC3FC-135R 32.7680KA-AC3CRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135R 32.7680KA-E3FC-135R 32.7680KA-E3CRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135 32.7680KA-AFC-135 32.7680KA-ACRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135 32.7680KA-ACFC-135 32.7680KA-ACCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135 32.7680KA-AGFC-135 32.7680KA-AGCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-135R 32.7680KF-A3FC-135R 32.7680KF-A3CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm2-SMD, No LeadRoHS

View in Parametric Search