Print Print this page
 
TE Connectivity AMP Connectors
Faston Series
TE Connectivity AMP Connectors
Faston, PIDG Series
 
TE Connectivity AMP Connectors
Mark I Series

Faston, PIDG Series

Quick Connect Connectors

TE Connectivity AMP Connectors

TE Connectivity’s PIDG terminals and splices are designed for uniform reliability in the most difficult circuit environments.

Product Description

PIDG terminals are made from high-conductivity copper, of one-piece construction. They have nylon insulation of high dielectric strength, and insulation support which permits the lead to bend without breaking. The barrel of the terminal is serrated so that strands of wire "flow" into these serrations under crimping pressure, making a connection of great tensile strength. To be used where vibration/temperature requires positive insulation support.

The many millions of TE Connectivity AMP Brand terminals that are still deployed twenty years after installation are a testament to the rigorous testing and research that went into their design and manufacturing. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. Many of TE Connectivity’s PIDG terminals meet or exceed the requirements of MIL-T-7928, Type II, Class 1 and 2.

Specifications
  • Termination:Crimp
    Parts

    View in Parametric Search

    156666-1156666-1CONN QC RCPT 14-16AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    156667-1156667-1CONN QC RCPT 18-22AWG 0.250 Angled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    9-160463-29-160463-2CONN QC RCPT/TAB 14-16AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)RoHS
    9-160463-59-160463-5CONN QC RCPT/TAB 14-16AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)RoHS
    160834-2160834-2CONN QC RCPT/TAB 16-22AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)RoHS
    160834-5160834-5CONN QC RCPT/TAB 16-22AWG 0.250 StackedFemale and Male0.250" (6.35mm)0.032" (0.81mm)RoHS
    640905-2640905-2CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    640903-1640903-1CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    640907-2640907-2CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    640907-1640907-1CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    640917-2640917-2CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    640903-2640903-2CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    184268-2184268-2CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    61060-261060-2CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    640915-1640915-1CONN QC RCPT 14-16AWG 0.205 StandardFemale0.205" (5.21mm)0.032" (0.81mm)RoHS
    640917-1640917-1CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    640909-1640909-1CONN QC RCPT 18-22AWG 0.205 StandardFemale0.205" (5.21mm)0.020" (0.51mm)RoHS
    640919-1640919-1CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    640911-1640911-1CONN QC RCPT 18-22AWG 0.205 StandardFemale0.205" (5.21mm)0.032" (0.81mm)RoHS
    640929-1640929-1CONN QC RCPT 14-16AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    640925-1640925-1CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    640923-1640923-1CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    61060-161060-1CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    60894-160894-1CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    9-160479-29-160479-2CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    641321-1641321-1CONN QC RCPT 24-26AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    42599-242599-2CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    696108-1696108-1CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    8-640905-18-640905-1CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    641324-1641324-1CONN QC RCPT 24-26AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    9-160583-59-160583-5CONN QC RCPT 15.5-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    9-160481-19-160481-1CONN QC RCPT 16-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    9-160483-19-160483-1CONN QC RCPT 16-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    735278735278CONN QC RCPT 15.5-17AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    735160735160CONN QC RCPT 12-13AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    66023-266023-2CONN QC TAB 16-22AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
    165565-2165565-2CONN FASTON PIGD RCPT 110 SER StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    165619-2165619-2CONN QC RCPT 22-26AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    640923-2640923-2CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    640902-1640902-1CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    640904-1640904-1CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    640911-2640911-2CONN QC RCPT 18-22AWG 0.205 StandardFemale0.205" (5.21mm)0.032" (0.81mm)RoHS
    640919-2640919-2CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    60894-260894-2CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    640915-2640915-2CONN QC RCPT 14-16AWG 0.205 StandardFemale0.205" (5.21mm)0.032" (0.81mm)RoHS
    641324-2641324-2CONN QC RCPT 24-26AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    696018-2696018-2CONN QC RCPT 18-22AWG 0.205 StandardFemale0.205" (5.21mm)0.020" (0.51mm)RoHS
    640906-1640906-1CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    640927-1640927-1CONN QC RCPT 14-16AWG 0.110 StandardFemale0.110" (2.79mm)0.016" (0.41mm)RoHS
    640913-1640913-1CONN QC RCPT 14-16AWG 0.205 StandardFemale0.205" (5.21mm)0.020" (0.51mm)RoHS
    640931-1640931-1CONN QC RCPT 14-16AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    184235-1184235-1CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    184268-1184268-1CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    8-640903-18-640903-1CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    9-160477-29-160477-2CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    8-640919-18-640919-1CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    66023-466023-4CONN QC TAB 16-22AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.031" (0.79mm)RoHS
    9-160313-29-160313-2CONN QC RCPT 13-17AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    9-160313-59-160313-5CONN QC RCPT 13-17AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    165566-2165566-2110 PIDG FASTON REC StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    165616-2165616-2CONN QC RCPT 13.5-15.5AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    8-641321-18-641321-1CONN QC RCPT 24-26AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    8-61048-18-61048-1CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.016" (0.41mm)RoHS
    165617-2165617-2CONN QC RCPT 13.5-15.5AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    8-1377174-48-1377174-4SMP 0-0165566-2 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    165566-1165566-1CONN QC RCPT 16-22AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    66024-266024-2CONN QC TAB 14-16AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
    8-640907-18-640907-1CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    1-1377175-51-1377175-5CONN QC RCPT 12-13AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    735278-1735278-1CONN QC RCPT 15.5-17AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    8-42844-18-42844-1CONN QC RCPT 12-14AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    8-1377174-18-1377174-1SMP 0-0165565-1 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    66025-266025-2CONN QC TAB 10-12AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.039" (0.99mm)RoHS
    735279735279CONN QC RCPT 18.5-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    640922-1640922-1CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    640925-2640925-2CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    640918-1640918-1CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    640916-1640916-1CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    5-160481-15-160481-1187 PIDG FASTON REC StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    55675-255675-2CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    2-165565-12-165565-12,8 PIDG FASTON REC StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    5-160583-25-160583-2250 PIDG FASTON REC StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    55675-155675-1CONN QC RCPT 18-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    5-160483-15-160483-1CONN QC RCPT 16-22AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    9-160479-59-160479-5CONN RCPT FASTON 14-16AWG TIN StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    8-640911-18-640911-1CONN QC RCPT 18-22AWG 0.205 StandardFemale0.205" (5.21mm)0.032" (0.81mm)RoHS
    8-640925-18-640925-1CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    8-61060-18-61060-1CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    165616-5165616-5CONN QC RCPT 13.5-15.5AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    9-1377174-19-1377174-1SMP 9-0160583-2 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    5-160479-25-160479-2CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.031" (0.79mm)RoHS
    9-1377174-99-1377174-9SMP 9-0160477-2 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    9-1377174-29-1377174-2SMP 9-0160583-5 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    9-160313-69-160313-6CONN QC RCPT 13-17AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    42844-242844-2CONN QC RCPT 12-14AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    640174-1640174-1CONN QC RCPT 18-22AWG 0.205 StandardFemale0.205" (5.21mm)0.020" (0.51mm)RoHS
    1-1377175-21-1377175-2CONN QC RCPT 15.5-17AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    9-160483-59-160483-5CONN RCPT FAST 16-22 AWG PIDG StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    61198-261198-2CONN QC RCPT 10-12AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    2-1377175-42-1377175-4CONN QC TAB 13-17AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
    165615-2165615-2CONN QC RCPT 13-15AWG 0.110 StandardFemale0.110" (2.79mm)0.016" (0.41mm)RoHS
    66025-666025-6CONN QC TAB 10-12AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.039" (0.99mm)RoHS
    5-160313-25-160313-2250 PIDG FASTON REC StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    640909-2640909-2CONN QC RCPT 18-22AWG 0.205 StandardFemale0.205" (5.21mm)0.020" (0.51mm)RoHS
    640931-2640931-2CONN QC RCPT 14-16AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    184235-2184235-2CONN QC RCPT 14-16AWG 0.187 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    640929-2640929-2CONN QC RCPT 14-16AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    640913-2640913-2CONN QC RCPT 14-16AWG 0.205 StandardFemale0.205" (5.21mm)0.020" (0.51mm)RoHS
    640921-2640921-2CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.016" (0.41mm)RoHS
    641321-2641321-2CONN QC RCPT 24-26AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    42844-342844-3CONN QC RCPT 12-14AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    66024-466024-4CONN QC TAB 14-16AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
    140950-1140950-1TERMINAL REC FASTON PIDG 5 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    640905-1640905-1CONN QC RCPT 14-16AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    9-160583-29-160583-2CONN QC RCPT 15.5-22AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    42844-142844-1CONN QC RCPT 12-14AWG 0.250 StandardFemale0.250" (6.35mm)0.032" (0.81mm)RoHS
    165565-1165565-1CONN QC RCPT 16-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    640921-1640921-1CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.016" (0.41mm)RoHS
    66024-666024-6CONN QC TAB 14-16AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
    8-640923-18-640923-1CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    8-640929-18-640929-1CONN QC RCPT 14-16AWG 0.110 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    8-640931-18-640931-1CONN QC RCPT 14-16AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    8-640913-18-640913-1CONN QC RCPT 14-16AWG 0.205 StandardFemale0.205" (5.21mm)0.020" (0.51mm)RoHS
    8-1377174-58-1377174-5SMP 9-0160481-1 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    9-1377174-59-1377174-5SMP 0-0165616-2 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS
    8-1377174-08-1377174-0SMP 0-0165564-1 StandardFemale0.110" (2.79mm)0.016" (0.41mm)RoHS
    8-1377174-38-1377174-3SMP 0-0165566-1 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    7-1377174-77-1377174-7SMP 0-0165619-2 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    2-165566-12-165566-1110 PIDG FASTON REC StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    165564-1165564-1CONN QC RCPT 16-22AWG 0.110 StandardFemale0.110" (2.79mm)0.016" (0.41mm)RoHS
    8-640917-18-640917-1CONN QC RCPT 18-22AWG 0.187 StandardFemale0.187" (4.75mm)0.020" (0.51mm)RoHS
    61048-161048-1CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.016" (0.41mm)RoHS
    61048-261048-2CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.016" (0.41mm)RoHS
    8-640915-18-640915-1CONN QC RCPT 14-16AWG 0.205 StandardFemale0.205" (5.21mm)0.032" (0.81mm)RoHS
    8-640909-18-640909-1CONN QC RCPT 18-22AWG 0.205 StandardFemale0.205" (5.21mm)0.020" (0.51mm)RoHS
    8-60894-18-60894-1CONN QC RCPT 18-22AWG 0.110 StandardFemale0.110" (2.79mm)0.032" (0.81mm)RoHS
    8-1377174-78-1377174-7SMP 9-0160483-1 StandardFemale0.187" (4.75mm)0.032" (0.81mm)RoHS
    8-1377174-28-1377174-2SMP 0-0165565-2 StandardFemale0.110" (2.79mm)0.020" (0.51mm)RoHS

    View in Parametric Search

    Associated Product
    TE Application Tooling 59824-1
    Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
    TE Application Tooling 679305-1
    Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
    TE Application Tooling 47386-4
    Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
    TE Application Tooling 59826-1
    Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
    TE Application Tooling 90185-1
    Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
    TE Application Tooling 58423-1
    Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
    TE Application Tooling 69363
    Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
    TE Application Tooling 59275
    Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
    TE Application Tooling 58433-3
    Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals
    TE Application Tooling 2063030-1
    Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
    TE Application Tooling Certi-Crimp, PIDG, Plasti-Grip, AMP Series
    Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals