USD
Print Print this page
 
TE Connectivity AMP Connectors
EconoSeal III 187 Series
TE Connectivity AMP Connectors
Fastin-Faston Series
 
TE Connectivity AMP Connectors
Faston Series
Product Description

TE FASTIN-FASTON connectors offer the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multiposition and coupling connectors. Up to 11 position connectors can be mated in one operation with a maximum of 20 leads terminated.

Receptacles and tabs in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Wiring harnesses prefabricated with male or female connectors can be easily connected to mating counterparts, even if manufacturing occurred at a different site. Any application of this technology leads to essential time savings in final assembly.

Specifications
  • Note:Contacts Not Included
  • Number of Positions:1 ~ 11
  • Style:Housing
  • Terminal Type:Quick Connect, Disconnect
Parts

View in Parametric Search

180907180907CONN RCPT HSG 0.25 2POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
180941180941CONN RCPT HSG 0.25 3POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
480053-3480053-3CONN MALE TAB HSG 0.25 1POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
180924180924CONN MALE TAB HSG 0.25 2POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
180940180940CONN MALE TAB HSG 0.25 3POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
1-180908-01-180908-0CONN MALE TAB HSG 0.25 2POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
180923180923CONN RCPT HSG 0.25 2POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
180908180908CONN MALE TAB HSG 0.25 2POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
180907-5180907-5CONN RCPT HSG 0.25 2POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
925015-3925015-3CONN RCPT HSG 0.11 3POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.110" (2.79mm)RoHS
180908-5180908-5CONN MALE TAB HSG 0.25 2POS BLK HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
180901180901CONN RCPT HSG 0.25 4POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
180900180900CONN RCPT HSG 0.25 4POS CLEAR HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
280314280314CONN RCPT HSG 0.25 6POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
180905180905CONN RCPT HSG 0.25 1POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
521290-1521290-1CONN RCPT HSG 0.25 1POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
180916180916CONN MALE TAB HSG 0.25 1POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
925016925016CONN RCPT HSG 0.11 4POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.110" (2.79mm)RoHS
180916-5180916-5CONN MALE TAB HSG 0.25 1POS BLK HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
925324-1925324-1CONN RCPT HSG 0.25 1POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
626065626065CONN MALE TAB HSG 0.11 2POS NAT HousingQuick Connect, DisconnectMale, Tab0.110" (2.79mm)RoHS
626064626064CONN RCPT HSG 0.11 2POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.110" (2.79mm)RoHS
480054-4480054-4CONN RCPT HSG 0.25 1POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
626063626063CONN MALE TAB HSG 0.11 1POS NAT HousingQuick Connect, DisconnectMale, Tab0.110" (2.79mm)RoHS
925015925015CONN RCPT HSG 0.11 3POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.110" (2.79mm)RoHS
4-180924-04-180924-0CONN MALE TAB HSG 0.25 2POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
626056626056CONN RCPT HSG 0.11 4POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.110" (2.79mm)RoHS
626213-1626213-1CONN RCPT HSG 0.312 3POS NATURALHousingQuick Connect, DisconnectFemale, Receptacle0.312" (7.92mm)RoHS
180900-5180900-5CONN RCPT HSG 0.25 4POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
926474-1926474-1CONN RCPT HSG 0.25 2POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
293008-1293008-1CONN MALE TAB HSG 0.25 3POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
163007163007CONN RCPT HSG 0.25 8POS CLEAR HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
180904180904CONN RCPT HSG 0.25 6POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
480115-3480115-3CONN RCPT HSG 0.25 2POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
480116-3480116-3CONN MALE TAB HSG 0.25 2POS BLK HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
346027-1346027-1CONN RCPT HSG 0.25 2POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
480004-5480004-5CONN MALE TAB HSG 0.25 6POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
163008163008CONN MALE TAB HSG 0.25 8POS CLR HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
151325-1151325-1CONN RCPT HSG 0.25 11POS NATURALHousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
1-180905-01-180905-0CONN RCPT HSG 0.25 1POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
962496962496CONN RCPT HSG 0.25 1POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
925324-2925324-2CONN RCPT HSG 0.25 1POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
180941-5180941-5CONN RCPT HSG 0.25 3POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
2-180916-02-180916-0FF 250 TAB HSG 1P NYLON NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
480054-5480054-5CONN RCPT HOUSING 0.25 1POS RED HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
881600-1881600-1CONN RCPT HSG 0.25 2POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
180908-1180908-1CONN MALE TAB HSG 0.25 2POS RED HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
180923-1180923-1CONN RCPT HOUSING 0.25 2POS RED HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
3-180916-03-180916-0CONN MALE TAB HSG 0.25 1POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
180908-4180908-4CONN MALE TAB HSG 0.25 2POS YLW HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
925306-3925306-3CONN MALE TAB HSG 0.312 3POS BLKHousingQuick Connect, DisconnectMale, Tab0.312" (7.92mm)RoHS
925015-1925015-1CONN RCPT HSG 0.11 3POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.110" (2.79mm)RoHS
180913180913CONN RCPT HSG 0.312 3POS NATURALHousingQuick Connect, DisconnectFemale, Receptacle0.312" (7.92mm)RoHS
925176925176CONN RCPT HSG 0.312 3POS NATURALHousingQuick Connect, DisconnectFemale, Receptacle0.312" (7.92mm)RoHS
925176-5925176-5CONN RCPT HSG 0.312 3POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.312" (7.92mm)RoHS
880297-1880297-1CONN RCPT HSG 0.25 6POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
178004-1178004-1CONN RCPT HSG 0.25 4POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
926097-1926097-1CONN MALE TAB HSG 0.25 3POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
1-626040-01-626040-0CONN RCPT HSG 0.25 5POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
9-927742-39-927742-3CONN MALE TAB HSG 0.25 3POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
280073280073CONN RCPT HSG 0.375 4POS CLEAR HousingQuick Connect, DisconnectFemale, Receptacle0.375" (9.53mm)RoHS
171447-3171447-3CONN RCPT HSG 0.375 2POS BROWN HousingQuick Connect, DisconnectFemale, Receptacle0.375" (9.53mm)RoHS
171447-2171447-2CONN RCPT HSG 0.375 2POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.375" (9.53mm)RoHS
626062626062CONN RCPT HSG 0.11 1POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.110" (2.79mm)RoHS
1241967-81241967-8CONN MALE TAB HSG 0.25 8POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
521289-1521289-1CONN MALE TAB HSG 0.25 1POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
880310-1880310-1CONN MALE TAB HSG 0.25 2POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
880573880573CONN RCPT HSG 0.25 3POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
880309-1880309-1CONN MALE TAB HSG 0.25 1POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
521743-1521743-1CONN RCPT HSG 0.25 1POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
964492-2964492-2CONN MALE TAB HSG 0.25 2POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
521744-1521744-1CONN MALE TAB HSG 0.25 1POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
1-626065-21-626065-2CONN MALE TAB HSG 0.11 2POS NAT HousingQuick Connect, DisconnectMale, Tab0.110" (2.79mm)RoHS
927203-1927203-1CONN RCPT HSG 0.25 2POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
626057626057CONN TAB HSG 4POS .110 NATURAL HousingQuick Connect, DisconnectMale, Tab0.110" (2.79mm)RoHS
280099280099CONN MALE TAB HSG 0.25 8POS CLR HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
880110880110CONN RCPT HSG 0.25 4POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
9-927742-49-927742-4CONN MALE TAB HSG 0.25 4POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
8-927742-28-927742-2CONN MALE TAB HSG 0.25 2POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
928309-8928309-8CONN MALE TAB HSG 0.25 8POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
1-480282-01-480282-0CONN MALE TAB HSG 0.25 6POS BLK HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
480054-3480054-3CONN RCPT HSG 0.25 1POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
180906180906CONN MALE TAB HSG 0.25 6POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
925475-1925475-1CONN RCPT HSG 0.11 3POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.110" (2.79mm)RoHS
480053-4480053-4CONN MALE TAB HSG 0.25 1POS BLK HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
737021737021CONN MALE TAB HSG 0.25 4POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
480053-5480053-5CONN MALE TAB HSG 0.25 1POS RED HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
180906-5180906-5CONN MALE TAB HSG 0.25 6POS BLK HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
180923-5180923-5CONN RCPT HSG 0.25 2POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
171432-1171432-1CONN RCPT HSG 0.25 6POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
880298-1880298-1CONN MALE TAB HSG 0.25 2POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
1-480281-01-480281-0CONN RCPT HSG 0.25 6POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
171433-1171433-1CONN MALE TAB HSG 0.25 6POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
4-1377175-64-1377175-6CONN MALE TAB HSG 0.25 3POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
180451180451CONN HOUSING 0.25 7POS CLEAR HousingQuick Connect, Disconnect-0.250" (6.35mm)RoHS
293014-1293014-1CONN MALE TAB HSG 0.25 7POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
293009-1293009-1CONN MALE TAB HSG 0.25 4POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
480100-1480100-1CONN RCPT HSG 0.312 3POS BLACK HousingQuick Connect, DisconnectFemale, Receptacle0.312" (7.92mm)RoHS
927742-6927742-6CONN MALE TAB HSG 0.25 6POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
927742-2927742-2CONN MALE TAB HSG 0.25 2POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
928309-7928309-7CONN MALE TAB HSG 0.25 7POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
480003-5480003-5CONN RCPT HSG 0.25 6POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
163006163006CONN RCPT HSG 0.25 6POS NATURAL HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
9-927742-29-927742-2CONN MALE TAB HSG 0.25 2POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS
180907-1180907-1CONN RCPT HOUSING 0.25 2POS RED HousingQuick Connect, DisconnectFemale, Receptacle0.250" (6.35mm)RoHS
5-1241967-85-1241967-8CONN MALE TAB HSG 0.25 8POS NAT HousingQuick Connect, DisconnectMale, Tab0.250" (6.35mm)RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors Faston Series
Category: Interconnect, Wire-Connectors, Interconnects-Terminals-Quick Connects, Quick Disconnects
TE Connectivity AMP Connectors Quick Connects
Category: Interconnect, Wire-Connectors, Interconnects-Terminals-Quick Connects, Quick Disconnects
TE Connectivity AMP Connectors Fastin-Faston Series
Category: Interconnect, Wire-Connectors, Interconnects-Terminals-Quick Connects, Quick Disconnects
TE Connectivity AMP Connectors Connector Receptacle
Category: Interconnect, Wire-Connectors, Interconnects-Terminals-Barrel, Bullet
TE Connectivity AMP Connectors 250 Series
Category: Interconnect, Wire-Connectors, Interconnects-Terminals-Quick Connects, Quick Disconnects