Print Print this page
 
TE Connectivity Raychem Cable Protection
HG Series
XP Power
FASA Series
 
XP Power
FASM Series
  • Images

FASA Series

EMI Filter with an IEC320-C14 Inlet

XP Power

The FASA combines an EMI filter with an IEC320-C14 inlet, to provide excellent attenuation in a compact module. They are available as either snap-in (FASASxxPFR) or screw mount (FASASxxSFR) for consumer, commercial, ITE and instrumentation type applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters and ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.

Specifications
  • Accomodates a Fuse:No
  • Approval Agency:CE, cURus, UL, VDE
  • Connector Style:IEC 320-C14
  • Connector Type:Receptacle, Male Blades
  • Current - IEC:1A ~ 10A
  • Features:Bleed Resistor, Shielded
  • Filter Type:Filtered (EMI, RFI) - Commercial
  • Material Flammability Rating:UL94 V-2
  • Number of Positions:3
  • Termination:Quick Connect - 0.250" (6.3mm)
  • Voltage - IEC:115/230VAC
  • Voltage - UL:250VAC
Parts
FASAS06SFRFASAS06SFREMC FILTER, IEC INLET, 6A, SCREWIEC 320-C14Receptacle, Male Blades6A115/230VACRoHS
FASAS06PFRFASAS06PFREMC FILTER, IEC INLET, 3A, SNAP-IEC 320-C14Receptacle, Male Blades6A115/230VACRoHS
FASAS03SFRFASAS03SFREMC FILTER, IEC INLET, 3A, SCREWIEC 320-C14Receptacle, Male Blades3A115/230VACRoHS
FASAS01SFRFASAS01SFREMC FILTER, IEC INLET, 1A, SCREWIEC 320-C14Receptacle, Male Blades1A115/230VACRoHS
FASAS10SFRFASAS10SFREMC FILTER, IEC INLET, 10A, SCREIEC 320-C14Receptacle, Male Blades10A115/230VACRoHS
FASAS01PFRFASAS01PFREMC FILTER, IEC INLET, 3A, SNAP-IEC 320-C14Receptacle, Male Blades1A115/230VACRoHS