Print Print this page
 
TE Connectivity AMP Connectors
Fiber Optic Accessories
HellermannTyton
Faceplates and Frames
 
Panduit Corp
Faceplates and Frames
Specifications
  • Depth:0.276" (7.00mm)
  • Features:Snap-On
  • For Use With/Related Products:Modular Jacks
  • Length:4.508" (114.50mm)
  • Material:Acrylonitrile Butadiene Styrene (ABS)
  • Material Flammability Rating:UL94 V-0
  • Number of Ports:1 ~ 6
  • Port Direction:Straight
  • Style:Single Gang
  • Type:Faceplate
  • Width:2.756" (70.00mm)
Parts
FPDS1-FWFPDS1-FWSCREWLESS DECORA 1 PORT FACEPLATSingle GangFaceplate1Straight
FPDS1-WFPDS1-WSCREWLESS DECORA 1 PORT FACEPLATSingle GangFaceplate1Straight
FPDS2-FWFPDS2-FWSCREWLESS DECORA 2 PORT FACEPLATSingle GangFaceplate2Straight
FPDS2-WFPDS2-WSCREWLESS DECORA 2 PORT FACEPLATSingle GangFaceplate2Straight
FPDS3-FWFPDS3-FWSCREWLESS DECORA 3 PORT FACEPLATSingle GangFaceplate3Straight
FPDS3-WFPDS3-WSCREWLESS DECORA 3 PORT FACEPLATSingle GangFaceplate3Straight
FPDS4-FWFPDS4-FWSCREWLESS DECORA 4 PORT FACEPLATSingle GangFaceplate4Straight
FPDS4-WFPDS4-WSCREWLESS DECORA 4 PORT FACEPLATSingle GangFaceplate4Straight
FPDS6-FWFPDS6-FWSCREWLESS DECORA 6 PORT FACEPLATSingle GangFaceplate6Straight
FPDS6-WFPDS6-WSCREWLESS DECORA 6 PORT FACEPLATSingle GangFaceplate6Straight