USD
Print Print this page
 
EPCOS - TDK Electronics
LeaXield™ Series
KEMET
FA Series
 
KEMET
FLLD3 Series
  • Images

FA Series

PCB Mount Filters

KEMET

A series of compact, high performance, low leakage PCB and chassis mount suppression filters - with multiple combinations of enclosure size, current ratings and termination styles. This range offers flexibility and economy. Typical applications include industrial measuring equipment, consumer electronics and low power SMPS.

Features
  • Current ratings from 0.5A to 10A
  • Compact PCB or chassis mount footprint
  • Low profile variants (FAH)
  • PCB or fast-on terminations
Specifications
  • Applications:General Purpose
  • Configuration:Single Stage
  • Current:6.5A ~ 40A
  • Filter Type:Single Phase
  • Frequency - Operating:50/60Hz
  • Inductance:1mH ~ 230µH
  • Operating Temperature:-25°C ~ 85°C
  • Voltage - Rated AC:250V
Parts

View in Parametric Search

FAHAV3100ZF000FAHAV3100ZF000LINE FILTER 250VAC 6.5A TH Single PhaseSingle Stage-250VRoHS
AHDA3100ZF000AHDA3100ZF000LINE FILTER 250VAC 6.5A TH Single PhaseSingle Stage-250VRoHS
AMDB3600ZC000AMDB3600ZC000LINE FILTER 250VAC 16A CHASS Single PhaseSingle Stage-250VRoHS
AMDB3600ZF000AMDB3600ZF000LINE FILTER 250VAC 40A CHASS Single PhaseSingle Stage-250VRoHS

View in Parametric Search