USD
Print Print this page
 
EPSON
FA-20HS Series
EPSON
FA-238 Series
 
EPSON
FA-238V Series
  • Images

FA-238 Series

MHz Crystal, 4-SMD, No Lead

EPSON

The FA-238 Series are miniature, surface mount, low profile crystals.

Features
Applications:
  • Mobile phone
  • Bluetooth
  • W-LAN ISM band radio
  • Clock for MPU
Specifications
  • ESR (Equivalent Series Resistance):40 Ohms ~ 80 Ohms
  • Frequency:16MHz ~ 50MHz
  • Height - Seated (Max):0.028" (0.70mm)
  • Load Capacitance:7pF ~ 30pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.126" L x 0.098" W (3.20mm x 2.50mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

FA-238 19.9680MA30X-AG5FA-238 19.9680MA30X-AG5CRYSTAL 19.6608 MHZ 7.0PF SMD MHz Crystal19.968MHz±30ppm±20ppm4-SMD, No LeadRoHS
FA-238 30.0000MB-C0FA-238 30.0000MB-C0CRYSTAL 30.00 MHZ 18.0PF SMD MHz Crystal30MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 25.0000MB50X-C0FA-238 25.0000MB50X-C0CRYSTAL 25.00 MHZ 18.0PF SMD MHz Crystal25MHz±50ppm±50ppm4-SMD, No LeadRoHS
FA-238 25.0000MB-K0FA-238 25.0000MB-K0CRYSTAL 25.00 MHZ 10.0PF SMD MHz Crystal25MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 24.0000MB-C0FA-238 24.0000MB-C0CRYSTAL 24.00 MHZ 18.0PF SMD MHz Crystal24MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 20.0000MB-K0FA-238 20.0000MB-K0CRYSTAL 20.00 MHZ 10.0PF SMD MHz Crystal20MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 25.0000MB-C3FA-238 25.0000MB-C3CRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 25.0000MB-K3FA-238 25.0000MB-K3CRYSTAL 25.0000MHZ 10PF SMD MHz Crystal25MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 24.0000MB-C3FA-238 24.0000MB-C3CRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 16.0000MB-K3FA-238 16.0000MB-K3CRYSTAL 16.00 MHZ 10PF SMD MHz Crystal16MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 16.0000MB-C3FA-238 16.0000MB-C3CRYSTAL 16.0000MHZ 18PF SMD MHz Crystal16MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 27.0000MB-C3FA-238 27.0000MB-C3CRYSTAL 27.0000MHZ 18PF SMD MHz Crystal27MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 18.4320MB-K3FA-238 18.4320MB-K3CRYSTAL 18.4320MHZ 10PF SMD MHz Crystal18.432MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 20.0000MA50X-AG3FA-238 20.0000MA50X-AG3CRYSTAL 20.00 MHZ 7.0PF SMD MHz Crystal20MHz±50ppm±20ppm4-SMD, No LeadRoHS
FA-238 16.3840MB-KFA-238 16.3840MB-KCRYSTAL 16.3840MHZ 10PF SMD MHz Crystal16.384MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 24.0000MD30X-W5FA-238 24.0000MD30X-W5CRYSTAL 24.00 MHZ 12.0PF SMD MHz Crystal24MHz±30ppm±30ppm4-SMD, No LeadRoHS
FA-238 19.2000MB-K3FA-238 19.2000MB-K3CRYSTAL 19.2000 MHZ 10.0PF SMD MHz Crystal19.2MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 24.5760MB-C3FA-238 24.5760MB-C3CRYSTAL 24.5760 MHZ 18.0PF SMD MHz Crystal24.576MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 25.0000MD30X-C3FA-238 25.0000MD30X-C3CRYSTAL 25.00 MHZ 18.0PF SMD MHz Crystal25MHz±30ppm±30ppm4-SMD, No LeadRoHS
FA-238 24.5760MB-K3FA-238 24.5760MB-K3CRYSTAL 24.5760MHZ 10PF SMD MHz Crystal24.576MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 50.0000MB30X-K3FA-238 50.0000MB30X-K3CRYSTAL 50.000 MHZ 10PF SMD MHz Crystal50MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 30.0000MB-C3FA-238 30.0000MB-C3CRYSTAL 30.00 MHZ 18.0PF SMD MHz Crystal30MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 16.0000MA30X-AG0FA-238 16.0000MA30X-AG0CRYSTAL 16.0000MHZ 7PF SMD MHz Crystal16MHz±30ppm±20ppm4-SMD, No LeadRoHS
FA-238 25.0000MB-C0FA-238 25.0000MB-C0CRYSTAL 25.00 MHZ 18.0PF SMD MHz Crystal25MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 30.0000MD-AB0FA-238 30.0000MD-AB0CRYSTAL 30.00 MHZ 30.0PF SMD MHz Crystal30MHz±30ppm±30ppm4-SMD, No LeadRoHS
FA-238 48.0000MB-K3FA-238 48.0000MB-K3CRYSTAL 48.00 MHZ 10.0PF SMD MHz Crystal48MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 25.0000MB-W0FA-238 25.0000MB-W0CRYSTAL 25.00 MHZ 12.0PF SMD MHz Crystal25MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 18.4320MB-C3FA-238 18.4320MB-C3CRYSTAL 18.4320MHZ 18PF SMD MHz Crystal18.432MHz±30ppm±50ppm4-SMD, No LeadRoHS
FA-238 25.0000MA30X-C3FA-238 25.0000MA30X-C3CRYSTAL 25.00 MHZ 18.0PF SMD MHz Crystal25MHz±30ppm±20ppm4-SMD, No LeadRoHS
FA-238 25.0000MB-B3FA-238 25.0000MB-B3CRYSTAL 25.00 MHZ 16.0PF SMD MHz Crystal25MHz±30ppm±50ppm4-SMD, No LeadRoHS

View in Parametric Search