Print Print this page
 
EPSON
FA-118T Series
EPSON
FA-128 Series
 
EPSON
FA-128S Series
  • Images

FA-128 Series

MHz Crystal, 4-SMD, No Lead

EPSON

The FA-128 Series is a low profile, ultra miniature surface mount crystal.

Features
Applications:
  • Mobile phone
  • Bluetooth
  • W-LAN ISM band radio
  • Clock for MPU
Specifications
  • ESR (Equivalent Series Resistance):60 Ohms ~ 80 Ohms
  • Frequency:24MHz ~ 40MHz
  • Height - Seated (Max):0.020" (0.50mm)
  • Load Capacitance:8pF ~ 18pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.079" L x 0.063" W (2.00mm x 1.60mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

FA-128 26.0000MF10Z-W5FA-128 26.0000MF10Z-W5CRYSTAL 26.0000MHZ 12PF SMD MHz Crystal26MHz±10ppm±10ppm4-SMD, No LeadRoHS
FA-128 32.0000MF20X-K5FA-128 32.0000MF20X-K5CRYSTAL 32.0000MHZ 10PF SMD MHz Crystal32MHz±20ppm±10ppm4-SMD, No LeadRoHS
FA-128 32.0000MF20X-K3FA-128 32.0000MF20X-K3CRYSTAL 32.0000MHZ 10PF SMD MHz Crystal32MHz±20ppm±10ppm4-SMD, No LeadRoHS
FA-128 32.0000MF10Z-W3FA-128 32.0000MF10Z-W3CRYSTAL 32.0000MHZ 12PF SMD MHz Crystal32MHz±10ppm±10ppm4-SMD, No LeadRoHS
FA-128 40.0000MF10Z-K3FA-128 40.0000MF10Z-K3CRYSTAL 40.0000MHZ 10PF SMD MHz Crystal40MHz±10ppm±10ppm4-SMD, No LeadRoHS
FA-128 25.0000MF20X-K0FA-128 25.0000MF20X-K0CRYSTAL 25.0000MHZ 10PF SMD MHz Crystal25MHz±20ppm±10ppm4-SMD, No LeadRoHS
FA-128 26.0000MF10Z-W3FA-128 26.0000MF10Z-W3CRYSTAL 26.0000MHZ 12PF SMD MHz Crystal26MHz±10ppm±10ppm4-SMD, No LeadRoHS
FA-128 25.0000MF10Z-AC3FA-128 25.0000MF10Z-AC3CRYSTAL 25.0000MHZ 9PF SMD MHz Crystal25MHz±10ppm±10ppm4-SMD, No LeadRoHS
FA-128 26.0000MF10Z-AC3FA-128 26.0000MF10Z-AC3CRYSTAL 26.0000MHZ 9PF SMD MHz Crystal26MHz±10ppm±10ppm4-SMD, No LeadRoHS
FA-128 32.0000MD30Z-C3FA-128 32.0000MD30Z-C3CRYSTAL 32.0000MHZ 18PF SMD MHz Crystal32MHz±30ppm±30ppm4-SMD, No LeadRoHS
FA-128 24.0000MF10Z-W3FA-128 24.0000MF10Z-W3CRYSTAL 24.0000MHZ 12PF SMD MHz Crystal24MHz±10ppm±10ppm4-SMD, No LeadRoHS
FA-128 32.0000MF10Z-AJ3FA-128 32.0000MF10Z-AJ3CRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±10ppm±10ppm4-SMD, No LeadRoHS

View in Parametric Search