Print Print this page
 
TE Connectivity AMP Connectors
F4 Series
TE Connectivity AMP Connectors
F7 Series
 
TE Connectivity AMP Connectors
HCR 150 Series
  • Images

F7 Series

Automotive Relays, Plug-in Maxi ISO Relays

TE Connectivity AMP Connectors

Features
  • Pin assignment similar to ISO 7588 part 1
  • Plug In and Quick Connect - Multiple Sizes
Applications :
  • ABS control
  • Cooling fan
  • Energy management
  • Engine control
Specifications
  • Coil Power:1.8W
  • Coil Resistance:324 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:24VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Material:Silver Alloy
  • Contact Rating (Current):70A
  • Mounting Type:Socketable
  • Must Operate Voltage:14.4 VDC
  • Must Release Voltage:3.2 VDC
  • Operate Time:7ms
  • Operating Temperature:-40°C ~ 125°C
  • Packaging:Bulk
  • Release Time:2ms
  • Switching Voltage:24VDC - Nom
  • Termination Style:Plug In, Quick Connect - Multiple Sizes
Parts