Print Print this page
 
Panasonic Electric Works
B02 Series
Panasonic Electric Works
F4S Series
 
Panasonic Electric Works
P4 Series

F4S Series

0.016" (0.40mm) Pitch Surface Mount Connectors

Panasonic Electric Works

The F4 Series is a narrow pitch, thin and slim board to board connector. These connectors utilize the Tough Contact Advanced structure. It is a unique contact structure for strong drop, torsion and environmental resistance.

Features
  • Space saving at 3.6mm wide
  • Highly reliable "Tough Contact" has strong resistance to adverse environments
  • The simple lock structure gives a tactile feedback that ensures a superior mating/unmating operation feel
  • Gull-wing type terminals
Applications:
  • Cellular Phones
  • DVC
  • Digital Cameras
Specifications
  • Contact Finish:Gold
  • Features:Solder Retention
  • Mated Stacking Heights:1mm ~ 1.2mm
  • Mounting Type:Surface Mount
  • Number of Positions:10 ~ 80
  • Number of Rows:2
  • Pitch:0.016" (0.40mm)
Parts

View in Parametric Search

AXT624124AXT624124CONN HDR 24POS SMD GOLD Header, Center Strip Contacts240.016" (0.40mm)2RoHS
AXT640124AXT640124CONN HDR 40POS SMD GOLD Header, Center Strip Contacts400.016" (0.40mm)2RoHS
AXT630124AXT630124CONN HDR 30POS SMD GOLD Header, Center Strip Contacts300.016" (0.40mm)2RoHS
AXT660124AXT660124CONN HDR 60POS SMD GOLD Header, Center Strip Contacts600.016" (0.40mm)2RoHS
AXT660124AAXT660124ACONN HDR 60POS SMD GOLD Header, Center Strip Contacts600.016" (0.40mm)2RoHS
AXT650124AAXT650124ACONN HDR 50POS SMD GOLD Header, Center Strip Contacts500.016" (0.40mm)2RoHS
AXT620124AXT620124CONN HDR 20POS SMD GOLD Header, Center Strip Contacts200.016" (0.40mm)2RoHS
AXT616124AXT616124CONN HDR 16POS SMD GOLD Header, Center Strip Contacts160.016" (0.40mm)2RoHS
AXT650124AXT650124CONN HDR 50POS SMD GOLD Header, Center Strip Contacts500.016" (0.40mm)2RoHS
AXT634124AXT634124CONN HDR 34POS SMD GOLD Header, Center Strip Contacts340.016" (0.40mm)2RoHS
AXT680124AXT680124CONN HDR 80POS SMD GOLD Header, Center Strip Contacts800.016" (0.40mm)2RoHS
AXT620124AAXT620124ACONN HDR 20POS SMD GOLD Header, Center Strip Contacts200.016" (0.40mm)2RoHS
AXT680124AAXT680124ACONN HDR 80POS SMD GOLD Header, Center Strip Contacts800.016" (0.40mm)2RoHS
AXT616124AAXT616124ACONN HDR 16POS SMD GOLD Header, Center Strip Contacts160.016" (0.40mm)2RoHS
AXT610124AAXT610124ACONN HDR 10POS SMD GOLD Header, Center Strip Contacts100.016" (0.40mm)2RoHS
AXT626124AAXT626124ACONN HDR 26POS SMD GOLD Header, Center Strip Contacts260.016" (0.40mm)2RoHS
AXT624124AAXT624124ACONN HDR 24POS SMD GOLD Header, Center Strip Contacts240.016" (0.40mm)2RoHS
AXT634124AAXT634124ACONN HDR 34POS SMD GOLD Header, Center Strip Contacts340.016" (0.40mm)2RoHS
AXT640124AAXT640124ACONN HDR 40POS SMD GOLD Header, Center Strip Contacts400.016" (0.40mm)2RoHS
AXT626124AXT626124CONN HDR 26POS SMD GOLD Header, Center Strip Contacts260.016" (0.40mm)2RoHS
AXT630124AAXT630124ACONN HDR 30POS SMD GOLD Header, Center Strip Contacts300.016" (0.40mm)2RoHS
AXT610124AXT610124CONN HDR 10POS SMD GOLD Header, Center Strip Contacts100.016" (0.40mm)2RoHS
AXT524124AXT524124CONN SOCKET 24POS SMD GOLD Socket, Outer Shroud Contacts240.016" (0.40mm)2RoHS
AXT530124AXT530124CONN SOCKET 30POS SMD GOLD Socket, Outer Shroud Contacts300.016" (0.40mm)2RoHS
AXT540124AXT540124CONN SOCKET 40POS SMD GOLD Socket, Outer Shroud Contacts400.016" (0.40mm)2RoHS
AXT550124AXT550124CONN SOCKET 50POS SMD GOLD Socket, Outer Shroud Contacts500.016" (0.40mm)2RoHS
AXT580124AXT580124CONN SOCKET 80POS SMD GOLD Socket, Outer Shroud Contacts800.016" (0.40mm)2RoHS
AXT510124AXT510124CONN SOCKET 10POS SMD GOLD Socket, Outer Shroud Contacts100.016" (0.40mm)2RoHS
AXT526124AXT526124CONN SOCKET 26POS SMD GOLD Socket, Outer Shroud Contacts260.016" (0.40mm)2RoHS
AXT520124AXT520124CONN SOCKET 20POS SMD GOLD Socket, Outer Shroud Contacts200.016" (0.40mm)2RoHS
AXT550124AAXT550124ACONN SOCKET 50POS SMD GOLD Socket, Outer Shroud Contacts500.016" (0.40mm)2RoHS
AXT560124AAXT560124ACONN SOCKET 60POS SMD GOLD Socket, Outer Shroud Contacts600.016" (0.40mm)2RoHS
AXT516124AXT516124CONN SOCKET 16POS SMD GOLD Socket, Outer Shroud Contacts160.016" (0.40mm)2RoHS
AXT560124AXT560124CONN SOCKET 60POS SMD GOLD Socket, Outer Shroud Contacts600.016" (0.40mm)2RoHS
AXT534124AXT534124CONN SOCKET 34POS SMD GOLD Socket, Outer Shroud Contacts340.016" (0.40mm)2RoHS
AXT550224AXT550224CONN SOCKET 50POS SMD GOLD Socket, Outer Shroud Contacts500.016" (0.40mm)2RoHS
AXT524124AAXT524124ACONN SOCKET 24POS SMD GOLD Socket, Outer Shroud Contacts240.016" (0.40mm)2RoHS
AXT580124AAXT580124ACONN SOCKET 80POS SMD GOLD Socket, Outer Shroud Contacts800.016" (0.40mm)2RoHS
AXT516124AAXT516124ACONN SOCKET 16POS SMD GOLD Socket, Outer Shroud Contacts160.016" (0.40mm)2RoHS
AXT520124AAXT520124ACONN SOCKET 20POS SMD GOLD Socket, Outer Shroud Contacts200.016" (0.40mm)2RoHS
AXT526124AAXT526124ACONN SOCKET 26POS SMD GOLD Socket, Outer Shroud Contacts260.016" (0.40mm)2RoHS
AXT530124AAXT530124ACONN SOCKET 30POS SMD GOLD Socket, Outer Shroud Contacts300.016" (0.40mm)2RoHS
AXT534124AAXT534124ACONN SOCKET 34POS SMD GOLD Socket, Outer Shroud Contacts340.016" (0.40mm)2RoHS
AXT540124AAXT540124ACONN SOCKET 40POS SMD GOLD Socket, Outer Shroud Contacts400.016" (0.40mm)2RoHS
AXT510124AAXT510124ACONN SOCKET 10POS SMD GOLD Socket, Outer Shroud Contacts100.016" (0.40mm)2RoHS

View in Parametric Search