Print Print this page
 
Amphenol ICC
Rib-Cage™, MezzSelect™ Series
Aries Electronics
F40 Series
 
Bud Industries
BC‐32678 Series
  • Images

F40 Series

0.100" (2.54mm) Pitch, Through Hole Female DIP Strips

Aries Electronics

This female DIP strip is used in conjunction with Aries’ Shorting Plug SP200, available separately, for your programming needs. A ”Break” feature allows strips to be cut to the number of positions desired.

Datasheets:
Specifications
  • Connector Type:Receptacle, Breakaway
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:200.0µin (5.08µm)
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Length - Post:0.129" (3.28mm)
  • Contact Material:Brass Alloy
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):8A
  • Insulation Color:Black
  • Insulation Height:0.040" (1.02mm)
  • Insulation Material:Polyamide (PA46), Nylon 4/6, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:20
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.200" (5.08mm)
  • Row Spacing - Mating:0.200" (5.08mm)
  • Termination:Solder
Parts
Associated Product
Aries Electronics ME-100
Category: Interconnect, Wire-Connectors, Interconnects-Shunts, Jumpers