USD
Print Print this page
 
Phihong USA
AA10x
Phihong USA
F Series
 
Phihong USA
MQ05A Series
  • Images

F Series

5W and 10W F-Series Adapter with Interchangeable AC Clips, Battery Charging Adapter Meets Level V Efficiency Requirements

Phihong USA

F series is a family of folding blade adapters that meets Level VI efficiency requirements in a compact case. Its folding prong fixed wall design is available with optional international clips for many different countries including the UK, Australia, and Europe. The space saving 5 V mobile chargers are available in a standard version, with voltage drop compensation, or activated data pins enabling them to work with Apple products.

Features
  • Folding blades
  • Constant current for battery charging
  • 15mm thick with blades folded
  • Level V efficiency compliant
Applications
  • Personal electronics
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1A ~ 2A
  • Efficiency:Level VI, CoC Tier 1
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P, Multi-Blade (Sold Separately)
  • Input Type:Fixed Blade, Multi-Blade (Sold Separately)
  • No Load Power Consumption:75mW (Max) ~ 150mW (Max)
  • Power (Watts):5W ~ 10W
  • Size / Dimension:2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm)
  • Standard Number:CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1
  • Voltage - Output:5V
Parts

View in Parametric Search

PSA10FC-050QPSA10FC-050QAC/DC WALL MOUNT ADAPTER 5V 10W InternationalWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
PSA05F-050QAL6PSA05F-050QAL6AC/DC WALL MOUNT ADAPTER 5V 5W North AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)85 ~ 264 VACRoHS
PSA10F-050Q(D)PSA10F-050Q(D)AC/DC WALL MOUNT ADAPTER 5V 10W North AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
PSA10F-050QPSA10F-050QAC/DC WALL MOUNT ADAPTER 5V 10W North AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
PSA10F-050-RPSA10F-050-RAC/DC WALL MOUNT ADAPTER 5V 10W North AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
PSA10F-050Q(S)PSA10F-050Q(S)AC/DC WALL MOUNT ADAPTER 5V 10W North AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
PSA05F-050QAL6DPSA05F-050QAL6DAC/DC WALL MOUNT ADAPTER 5V 5W North AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)85 ~ 264 VACRoHS

View in Parametric Search

Associated Product
Assmann WSW Components 31002
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
CNC Tech USB A
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Phihong USA FPBAG
Category: Power, Circuit Protection-Power Supplies-Accessories-Interchangeable Blades and Clips