USD
Print Print this page
 
Panasonic Electronic Components
EZJS Series
Panasonic Electronic Components
EZJZ Series
 
Panasonic Electronic Components
ZNR® Series
Features
Applications:
  • UBS 2.0
  • IEEE1394
  • HDMI high speed data busses
Specifications
  • Capacitance @ Frequency:.8pF ~ 250pF
  • Current - Surge:3A ~ 20A
  • Frequency Coupled to Capacitance @ Frequency:1MHz
  • Maximum DC Volts:5V ~ 40V
  • Mounting Type:Surface Mount, MLCV
  • Number of Circuits:1
  • Varistor Voltage (Typ):12V ~ 170V
Parts

View in Parametric Search

EZJ-Z0V500AAEZJ-Z0V500AAVARISTOR 50V 0402 5V50V--0402 (1005 Metric)RoHS
EZJ-Z0V80015DEZJ-Z0V80015DVARISTOR 80V 0402 5V80V--0402 (1005 Metric)RoHS
EZJ-Z1V500AAEZJ-Z1V500AAVARISTOR 50V 0603 5V50V--0603 (1608 Metric)RoHS
EZJ-Z1V120KAEZJ-Z1V120KAVARISTOR 12V 20A 0603 6.7V12V20A-0603 (1608 Metric)RoHS
EZJ-Z0V120JAEZJ-Z0V120JAVARISTOR 12V 10A 0402 6.7V12V10A-0402 (1005 Metric)RoHS
EZJ-Z0V80010EZJ-Z0V80010VARISTOR 80V 0402 10V80V--0402 (1005 Metric)RoHS
EZJ-Z1V80010EZJ-Z1V80010VARISTOR 80V 0603 10V80V--0603 (1608 Metric)RoHS
EZJ-Z0V180HAEZJ-Z0V180HAVARISTOR 18V 10A 0402 11V18V10A-0402 (1005 Metric)RoHS
EZJ-Z1V180JAEZJ-Z1V180JAVARISTOR 18V 20A 0603 11V18V20A-0603 (1608 Metric)RoHS
EZJ-Z0V220HAEZJ-Z0V220HAVARISTOR 22V 10A 0402 13V22V10A-0402 (1005 Metric)RoHS
EZJ-Z1V220JAEZJ-Z1V220JAVARISTOR 22V 20A 0603 13V22V20A-0603 (1608 Metric)RoHS
EZJ-Z1V270GAEZJ-Z1V270GAVARISTOR 27V 20A 0603 16V27V20A-0603 (1608 Metric)RoHS
EZJ-Z1V270RAEZJ-Z1V270RAVARISTOR 27V 3A 0603 16V27V3A-0603 (1608 Metric)RoHS
EZJ-Z0V270EAEZJ-Z0V270EAVARISTOR 27V 0402 16V27V--0402 (1005 Metric)RoHS
EZJ-Z1V270EAEZJ-Z1V270EAVARISTOR 27V 20A 0603 16V27V20A-0603 (1608 Metric)RoHS
EZJ-Z0V800AAEZJ-Z0V800AAVARISTOR 80V 0402 18V80V--0402 (1005 Metric)RoHS
EZJ-Z1V171AAEZJ-Z1V171AAVARISTOR 170V 0603 18V170V--0603 (1608 Metric)RoHS
EZJ-Z1V800AAEZJ-Z1V800AAVARISTOR 80V 0603 18V80V--0603 (1608 Metric)RoHS
EZJ-Z0V171AAEZJ-Z0V171AAVARISTOR 170V 0402 18V170V--0402 (1005 Metric)RoHS
EZJ-Z1V330GAEZJ-Z1V330GAVARISTOR 33V 20A 0603 26V33V20A-0603 (1608 Metric)RoHS
EZJ-Z0V420WAEZJ-Z0V420WAVARISTOR 42V 10A 0402 30V42V10A-0402 (1005 Metric)RoHS
EZJ-Z1V420FAEZJ-Z1V420FAVARISTOR 42V 15A 0603 30V42V15A-0603 (1608 Metric)RoHS
EZJ-Z1V650DAEZJ-Z1V650DAVARISTOR 65V 5A 0603 40V65V5A-0603 (1608 Metric)RoHS
EZJ-Z0V650DAEZJ-Z0V650DAVARISTOR 65V 5A 0402 40V65V5A-0402 (1005 Metric)RoHS

View in Parametric Search