USD
Print Print this page
 
Panasonic Electronic Components
EZJP Series
Panasonic Electronic Components
EZJS Series
 
Panasonic Electronic Components
EZJZ Series
  • Images
  • Drawings

EZJS Series

ESD Pulse, Surface Mount, Multilayer Ceramic TVS Varistors

Panasonic Electronic Components

The EZJS Series provides excellent ESD suppression due to advanced material technology.

Specifications
  • Capacitance @ Frequency:1800pF ~ 22000pF
  • Frequency Coupled to Capacitance @ Frequency:1kHz
  • Maximum DC Volts:6V ~ 30V
  • Mounting Type:Surface Mount, MLCV
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Varistor Voltage (Typ):12V ~ 50V
Parts

View in Parametric Search

EZJ-S1VB822EZJ-S1VB822VARISTOR 12V 0603 6V12V-10603 (1608 Metric)RoHS
EZJ-S2VB223EZJ-S2VB223VARISTOR 12V 0805 6V12V-10805 (2012 Metric)RoHS
EZJ-S2YC822EZJ-S2YC822VARISTOR 30V 0805 18V30V-10805 (2012 Metric)RoHS
EZJ-S1VC392EZJ-S1VC392VARISTOR 30V 0603 18V30V-10603 (1608 Metric)RoHS
EZJ-S2YD472EZJ-S2YD472VARISTOR 50V 0805 30V50V-10805 (2012 Metric)RoHS
EZJ-S1VD182EZJ-S1VD182VARISTOR 50V 0603 30V50V-10603 (1608 Metric)RoHS

View in Parametric Search