USD
Print Print this page
 
Panasonic Electronic Components
EZJP Automotive Series
Panasonic Electronic Components
EZJP Series
 
Panasonic Electronic Components
EZJS Series
  • Images
  • Drawings

EZJP Series

Low Voltage, Surface Mount, Multilayer Ceramic TVS Varistors

Panasonic Electronic Components

The EZJP is a multilayer ceramic varistor made with ZnO (zinc oxide) based materials. It is suitable for a low voltage circuit and has a wide variety of capacitance values.

Product Description

The internal structure of the EZJP series Multi-Layer Ceramic Varistor (MLCV) consists of laminates of ceramics and metal electrodes with an external electrode at both ends. The MLCVs use semiconductor ceramics and have basic parameters of varistor voltage and capacitance. The varistor voltage is determined by the thickness of the effective layer while the capacitance is controlled by the effective areas (the number of laminated layers). Therefore, many different designs are available because of the ease of MLCV construction.

Features
  • Excellent ESD suppression due to advanced material technology
  • Meets IEC61000-4-2, Level 4 standard
  • Can replace 2 zener diodes and 1 capacitor
  • Ultra low capacitance for signal lines of high speed buses
  • Ideal usage for USB 2.0, IEEE1394, and HDMI high speed data buses
Specifications
  • Capacitance @ Frequency:8.5pF ~ 420pF
  • Current - Surge:1A ~ 20A
  • Frequency Coupled to Capacitance @ Frequency:1MHz
  • Maximum DC Volts:3.7V ~ 16V
  • Mounting Type:Surface Mount, MLCV
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Varistor Voltage (Max):7.48V ~ 29.7V
  • Varistor Voltage (Min):6.12V ~ 24.3V
  • Varistor Voltage (Typ):6.8V ~ 27V
Parts

View in Parametric Search

EZJ-PZV6R8GAEZJ-PZV6R8GAVARISTOR 6.8V 5A 0201 3.7V6.8V5A-0201 (0603 Metric)RoHS
EZJ-PZV6R8JAEZJ-PZV6R8JAVARISTOR 6.8V 5A 0201 3.7V6.8V5A-0201 (0603 Metric)RoHS
EZJ-P0V6R8MAEZJ-P0V6R8MAVARISTOR 6.8V 680PF 0402 3.7V6.8V--0402 (1005 Metric)RoHS
EZJ-P0V6R8GAEZJ-P0V6R8GAVARISTOR 6.8V 100PF 0402 3.7V6.8V--0402 (1005 Metric)RoHS
EZJ-P0V080GAEZJ-P0V080GAVARISTOR 8V 3A 0402 5.6V8V3A-0402 (1005 Metric)RoHS
EZJ-P0V080KAEZJ-P0V080KAVARISTOR 8V 15A 0402 5.6V8V15A-0402 (1005 Metric)RoHS
EZJ-P0V080MAEZJ-P0V080MAVARISTOR 8V 20A 0402 5.6V8V20A-0402 (1005 Metric)RoHS
EZJ-P0V080DAEZJ-P0V080DAVARISTOR 8V 27PF 0402 5.6V8V--0402 (1005 Metric)RoHS
EZJ-PZV080GAEZJ-PZV080GAVARISTOR 8V 5A 0201 5.6V8V5A-0201 (0603 Metric)RoHS
EZJ-P1V120KAEZJ-P1V120KAVARISTOR 12V 330PF 0603 6.7V12V--0603 (1608 Metric)RoHS
EZJ-P0V120JAEZJ-P0V120JAVARISTOR 12V 220PF 0402 6.7V12V--0402 (1005 Metric)RoHS
EZJ-PZV120RAEZJ-PZV120RAVARISTOR 12V 1A 0201 7.5V12V1A-0201 (0603 Metric)RoHS
EZJ-PZV120DAEZJ-PZV120DAVARISTOR 12V 1A 0201 7.5V12V1A-0201 (0603 Metric)RoHS
EZJ-PZV120GAEZJ-PZV120GAVARISTOR 12V 5A 0201 7.5V12V5A-0201 (0603 Metric)RoHS
EZJ-PZV150RAEZJ-PZV150RAVARISTOR 15V 1A 0201 9V15V1A-0201 (0603 Metric)RoHS
EZJ-PZV270RAEZJ-PZV270RAVARISTOR 27V 1A 0201 16V27V1A-0201 (0603 Metric)RoHS
EZJ-PZV270BAEZJ-PZV270BAVARISTOR 27V 1A 0201 16V27V1A-0201 (0603 Metric)RoHS
EZJ-P0V270RAEZJ-P0V270RAVARISTOR 27V 20PF 0402 16V27V--0402 (1005 Metric)RoHS
EZJ-P0V270EAEZJ-P0V270EAVARISTOR 27V 47PF 0402 16V27V--0402 (1005 Metric)RoHS

View in Parametric Search