Print Print this page
 
Amphenol CS
Edge Card
Amphenol CS
ExtremePort™ Z-Link
 
Amphenol CS
G630H Series

ExtremePort™ Z-Link

ExtremePort™ Z-Link Connector

Amphenol CS

0.60mm pitch connector come with a slim form factor design, capable of transmitting high-speed signal up to 56G PAM4, and allowing much greater signal path lengths while maintaining SI performance when compared to conventional PCB routing methods.

Features
  • Compliant to Gen-Z and OCP NIC specification
  • 0.60mm pitch, vertical and right-angle configurations
  • High speed
Applications:
  • Commercial Systems
  • Networking
  • High-end Computing System
  • Server and Storage Systems
Specifications
  • Card Type:Non Specified - Dual Edge
  • Color:Black
  • Contact Finish:Gold
  • Contact Finish Thickness:30.0µin (0.76µm)
  • Contact Material:Copper Alloy
  • Gender:Female
  • Material - Insulation:Thermoplastic
  • Number of Positions:56 ~ 168
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 85°C
  • Pitch:0.024" (0.60mm)
  • Read Out:Dual
  • Termination:Solder
Parts
G64V35333HRG64V35333HRCONN EDGE DUAL FMALE 168P 0.024 Non Specified - Dual EdgeFemale14; 28; 14; 28168RoHS
G64R34312HRG64R34312HRCONN EDGE DUAL FMALE 140P 0.024 Non Specified - Dual EdgeFemale28; 14; 28140RoHS
G64V32312HRG64V32312HRCONN EDGE DUAL FMALE 84P 0.024 Non Specified - Dual EdgeFemale28; 1484RoHS
G64R31312HRG64R31312HRCONN EDGE DUAL FMALE 56P 0.024 Non Specified - Dual EdgeFemale2856RoHS
G64V31312HRG64V31312HRCONN EDGE DUAL FMALE 56P 0.024 Non Specified - Dual EdgeFemale2856RoHS
G64V34312HRG64V34312HRCONN EDGE DUAL FMALE 140P 0.024 Non Specified - Dual EdgeFemale28; 14; 28140RoHS